There are no models available for this part yet.
Overview of LP3878SD-1.0/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LP3878SDX-ADJ/NOPB | Texas Instruments | Micropower 800mA Low Noise ''Ceramic Stable'' Adjustable Voltage Regulator for 1V to 5V App. 8-WSON -40 to 125 |
Price & Stock for LP3878SD-1.0/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-LP3878SD-1.0/NOPB-ND
|
DigiKey | IC REG LINEAR FIXED STNDRD REG Min Qty: 513 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
51882 In Stock |
|
$0.5900 | Buy Now | |
Quest Components | 1 V FIXED POSITIVE REGULATOR, PDSO8 | 275 |
|
$0.5279 / $1.1313 | Buy Now | ||
Rochester Electronics | Fixed Positive Standard Regulator, 1VPDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 51882 |
|
$0.5028 / $0.5915 | Buy Now |
CAD Models for LP3878SD-1.0/NOPB by National Semiconductor Corporation
Part Data Attributes for LP3878SD-1.0/NOPB by National Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
LLP-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
3 V
|
JESD-30 Code
|
S-PDSO-N8
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.8 A
|
Output Voltage1-Max
|
1.03 V
|
Output Voltage1-Min
|
0.97 V
|
Output Voltage1-Nom
|
1 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Voltage Tolerance-Max
|
3%
|
Width
|
4 mm
|
Alternate Parts for LP3878SD-1.0/NOPB
This table gives cross-reference parts and alternative options found for LP3878SD-1.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3878SD-1.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3878SD-1.0 | 1V FIXED POSITIVE REGULATOR, PDSO8, LLP-8 | Texas Instruments | LP3878SD-1.0/NOPB vs LP3878SD-1.0 |
LP3878SDX-1.0 | 1V FIXED POSITIVE REGULATOR, PDSO8, LLP-8 | Texas Instruments | LP3878SD-1.0/NOPB vs LP3878SDX-1.0 |