Part Details for LP3872EMP-1.8/NOPB by Texas Instruments
Overview of LP3872EMP-1.8/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LP3872EMP-1.8/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35463-1-ND
|
DigiKey | IC REG LINEAR 1.8V 1.5A SOT223-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
918 In Stock |
|
$1.2717 / $3.4700 | Buy Now |
DISTI #
926-LP3872EMP18NOPB
|
Mouser Electronics | LDO Voltage Regulators 1.5-A, low-dropout voltage regulator with power good & enable 5-SOT-223 -40 to 125 RoHS: Compliant | 59 |
|
$1.1900 / $3.3700 | Buy Now |
DISTI #
V72:2272_07294344
|
Arrow Electronics | LDO Regulator Pos 1.8V 1.5A 5-Pin(4+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2303 Container: Cut Strips | Americas - 370 |
|
$1.2180 / $3.2960 | Buy Now |
|
Rochester Electronics | LP3872 1.5A Fast Ultra Low Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 1350 |
|
$1.1200 / $1.3200 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 1.8V 1.5A SOT223-5 | 22061 |
|
RFQ |
Part Details for LP3872EMP-1.8/NOPB
LP3872EMP-1.8/NOPB CAD Models
LP3872EMP-1.8/NOPB Part Data Attributes
|
LP3872EMP-1.8/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3872EMP-1.8/NOPB
Texas Instruments
1.5-A, low-dropout voltage regulator with power good & enable 5-SOT-223 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | GREEN, SOT-223, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.55 V | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage Absolute-Max | 7.5 V | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 2.35 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.746 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223-4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3.56 mm |
Alternate Parts for LP3872EMP-1.8/NOPB
This table gives cross-reference parts and alternative options found for LP3872EMP-1.8/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3872EMP-1.8/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP3872EMP-1.8 | National Semiconductor Corporation | Check for Price | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO5, SOT-223, 5 PIN, Fixed Positive Single Output LDO Regulator | LP3872EMP-1.8/NOPB vs LP3872EMP-1.8 |
LP3872EMPX-1.8/NOPB | Texas Instruments | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PDSO5, SOT-223, 5 PIN | LP3872EMP-1.8/NOPB vs LP3872EMPX-1.8/NOPB |
LP3872EMPX-1.8 | Texas Instruments | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PDSO5, SOT-223, 5 PIN | LP3872EMP-1.8/NOPB vs LP3872EMPX-1.8 |
LP3872EMP-1.8 | Texas Instruments | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PDSO5, SOT-223, 5 PIN | LP3872EMP-1.8/NOPB vs LP3872EMP-1.8 |
LP3872EMP-1.8/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 0.55 V DROPOUT, PDSO5, SOT-223, 5 PIN, Fixed Positive Single Output LDO Regulator | LP3872EMP-1.8/NOPB vs LP3872EMP-1.8/NOPB |
LP3875EMP-1.8/NOPB | Texas Instruments | Check for Price | 1.5-A, 7-V, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125 | LP3872EMP-1.8/NOPB vs LP3875EMP-1.8/NOPB |
LP3875EMPX-1.8/NOPB | Texas Instruments | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PDSO5, SOT-223, 5 PIN | LP3872EMP-1.8/NOPB vs LP3875EMPX-1.8/NOPB |
LP3875EMPX-1.8 | Texas Instruments | Check for Price | 1.8V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PDSO5, SOT-223, 5 PIN | LP3872EMP-1.8/NOPB vs LP3875EMPX-1.8 |
LP3875EMPX-1.8 | National Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 1.8V, 0.55V Dropout, CMOS, PDSO5 | LP3872EMP-1.8/NOPB vs LP3875EMPX-1.8 |