There are no models available for this part yet.
Overview of LP38693QSDX-1.8 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP38693QSDX-5.0/NOPB | Texas Instruments | 500mA Low Dropout CMOS Linear Regulators Stable with Ceramic Output Capacitors 6-WSON -40 to 125 | |
LP38693QSDX-1.8/NOPB | Texas Instruments | 500mA Low Dropout CMOS Linear Regulators Stable with Ceramic Output Capacitors 6-WSON -40 to 125 | |
LP38693QSDX-ADJ/NOPB | Texas Instruments | 500mA Low Dropout CMOS Linear Regulators with Adjustable Output Stable with Ceramic Output Cap. 6-WSON -40 to 125 |
CAD Models for LP38693QSDX-1.8 by Texas Instruments
Part Data Attributes for LP38693QSDX-1.8 by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
HVSON,
|
Pin Count
|
6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Dropout Voltage1-Max
|
0.5 V
|
Dropout Voltage1-Nom
|
0.5 V
|
Input Voltage-Max
|
10 V
|
Input Voltage-Min
|
2.7 V
|
JESD-30 Code
|
S-PDSO-N6
|
Length
|
3 mm
|
Load Regulation-Max
|
0.04491%
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
1.872 V
|
Output Voltage1-Min
|
1.728 V
|
Output Voltage1-Nom
|
1.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
4%
|
Width
|
3 mm
|
Alternate Parts for LP38693QSDX-1.8
This table gives cross-reference parts and alternative options found for LP38693QSDX-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38693QSDX-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP38693QSD-1.8/NOPB | Automotive 500-mA, 10-V, low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | LP38693QSDX-1.8 vs LP38693QSD-1.8/NOPB |
LP38693QSDX-1.8/NOPB | Automotive 500-mA, 10-V, low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | LP38693QSDX-1.8 vs LP38693QSDX-1.8/NOPB |
LP38693SDX-1.8/NOPB | 500mA Low Dropout CMOS Linear Regulators Stable with Ceramic Output Capacitors 6-WSON -40 to 125 | Texas Instruments | LP38693QSDX-1.8 vs LP38693SDX-1.8/NOPB |
LP38693SD-1.8/NOPB | 500-mA, 10-V, low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | LP38693QSDX-1.8 vs LP38693SD-1.8/NOPB |
LP38693SDX-1.8 | 1.8V FIXED POSITIVE LDO REGULATOR, PDSO6, LLP-6 | Texas Instruments | LP38693QSDX-1.8 vs LP38693SDX-1.8 |