Power Circuits
LP38690SD-3.3/NOPB
Description: 1-A, 10-V, low-dropout voltage regulator 6-WSON -40 to 125

Overview of LP38690SD-3.3/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LP38690SD-3.3/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LP38690SD-3.3/NOPBCT-ND
DigiKey IC REG LINEAR 3.3V 1A 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4674
In Stock
  • 1 $2.0200
  • 10 $1.8120
  • 25 $1.7096
  • 100 $1.4564
  • 250 $1.3675
  • 500 $1.1966
  • 1,000 $1.0094
  • 2,000 $0.9770
  • 3,000 $0.9607
  • 5,000 $0.9427
  • 7,000 $0.9322
  • 10,000 $0.9221
$0.9221 / $2.0200 Buy Now
DISTI # 926-LP38690SD33NOPB
Mouser Electronics LDO Voltage Regulators 1A LDO CMOS Linear Regs Stable RoHS: Compliant 3421
  • 1 $1.9400
  • 10 $1.6500
  • 100 $1.4100
  • 250 $1.2700
  • 500 $1.1900
  • 1,000 $0.9760
  • 2,000 $0.9030
  • 5,000 $0.8880
$0.8880 / $1.9400 Buy Now
DISTI # V72:2272_07294239
Arrow Electronics LDO Regulator Pos 3.3V 1A 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2214 Container: Cut Strips Americas - 345
  • 1 $1.8705
  • 10 $1.5953
  • 25 $1.5792
  • 100 $1.3523
  • 250 $0.8681
$0.8681 / $1.8705 Buy Now
Bristol Electronics   Min Qty: 3 315
  • 3 $1.9500
  • 12 $1.4625
  • 36 $1.2188
  • 125 $0.7312
$0.7312 / $1.9500 Buy Now
Quest Components 3.3 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO6 252
  • 1 $2.6000
  • 47 $0.9750
  • 155 $0.9100
$0.9100 / $2.6000 Buy Now
DISTI # SMC-LP38690SD-3.3/NOPB
Sensible Micro Corporation XIC REG LDO 1A 3.3V 6-LLP RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1623 Container: Cut Tape 11
  • 100 $0.6667
  • 500 $0.6496
  • 1,000 $0.6154
$0.6154 / $0.6667 RFQ
DISTI # C1S523900742956
Chip1Stop LDO Regulator Pos 3.3V 1A 6-Pin LLP EP T/R RoHS: Compliant pbFree: Yes 345
  • 1 $1.8705
  • 10 $1.5953
  • 25 $1.5792
  • 100 $1.3523
  • 250 $0.8681
$0.8681 / $1.8705 Buy Now
LCSC 55dB(120Hz) 1A Fixed 3.3V Positive electrode 10V WDFN-6-EP(3x3) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS 89
  • 1 $1.3282
  • 10 $1.1326
  • 30 $1.0263
  • 100 $0.8667
  • 500 $0.8135
  • 1,000 $0.7885
$0.7885 / $1.3282 Buy Now
Win Source Electronics IC REG LDO 3.3V 1A 6WSON 110000
  • 45 $1.1310
  • 110 $0.9280
  • 170 $0.8990
  • 230 $0.8700
  • 300 $0.8410
  • 400 $0.7540
$0.7540 / $1.1310 Buy Now

CAD Models for LP38690SD-3.3/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LP38690SD-3.3/NOPB by Texas Instruments

LP38690SD-3.3/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
WSON-6
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
1 V
Dropout Voltage1-Nom
0.45 V
Input Voltage Absolute-Max
12 V
Input Voltage-Max
10 V
Input Voltage-Min
2.7 V
JESD-30 Code
S-PDSO-N6
JESD-609 Code
e3
Length
3 mm
Line Regulation-Max
0.02046%
Load Regulation-Max
0.16483%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
1 A
Output Voltage1-Max
3.465 V
Output Voltage1-Min
3.135 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC6,.13,38
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
5%
Width
3 mm
Want to compare parts?
  1. LP38690SD-3.3/NOPB
    Texas Instruments
    1-A, 10-V, low-dropout voltage regulator 6-WSON -40 to 125
    VS

Alternate Parts for LP38690SD-3.3/NOPB

This table gives cross-reference parts and alternative options found for LP38690SD-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38690SD-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP38690SD-3.3 IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO6, LLP-6, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LP38690SD-3.3/NOPB vs LP38690SD-3.3
LP8340ILDX-3.3/NOPB IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, DSO6, LLP-6, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LP38690SD-3.3/NOPB vs LP8340ILDX-3.3/NOPB

Related Parts for LP38690SD-3.3/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP38690SD-3.3/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP38690SD-3.3/NOPB by Texas Instruments

  • Please alert me when LP38690SD-3.3/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP38690SD-3.3/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP38690SD-3.3/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP38690SD-3.3/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP38690SD-3.3/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP38690SD-3.3/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: