Power Circuits
LP38690SD-1.8
Description: 1-A, 10-V, low-dropout voltage regulator 6-WSON -40 to 125

Overview of LP38690SD-1.8 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LP38690SDX-ADJ/NOPB Texas Instruments 1A Low Dropout CMOS Linear Regulators with Adjustable Output Stable with Ceramic Output Capacitors 6-WSON -40 to 125
LP38690SD-3.3/NOPB Texas Instruments 1A Low Dropout CMOS Linear Regulators Stable with Ceramic Output Capacitors 6-WSON -40 to 125
LP38690SDX-5.0/NOPB Texas Instruments 1A Low Dropout CMOS Linear Regulators Stable with Ceramic Output Capacitors 6-WSON -40 to 125

Price & Stock for LP38690SD-1.8 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics LP38690 1A Low Dropout CMOS Linear Regulators Stable with Ceramic Output Capacitors RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 21343
  • 1 $1.1100
  • 25 $1.0900
  • 100 $1.0400
  • 500 $0.9988
  • 1,000 $0.9433
$0.9433 / $1.1100 Buy Now

CAD Models for LP38690SD-1.8 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LP38690SD-1.8 by Texas Instruments

LP38690SD-1.8
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
LLP-6
Pin Count
6
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
1.6 V
Dropout Voltage1-Nom
0.45 V
Input Voltage Absolute-Max
12 V
Input Voltage-Max
10 V
Input Voltage-Min
2.7 V
JESD-30 Code
S-PDSO-N6
JESD-609 Code
e0
Length
3 mm
Line Regulation-Max
0.0138%
Load Regulation-Max
0.09%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
1 A
Output Voltage1-Max
1.89 V
Output Voltage1-Min
1.71 V
Output Voltage1-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC6,.13,38
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Voltage Tolerance-Max
5%
Width
3 mm
Want to compare parts?
  1. LP38690SD-1.8
    Texas Instruments
    1-A, 10-V, low-dropout voltage regulator 6-WSON -40 to 125
    VS

Alternate Parts for LP38690SD-1.8

This table gives cross-reference parts and alternative options found for LP38690SD-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38690SD-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP38690SD-1.8 IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 1.6 V DROPOUT, PDSO6, LLP-6, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LP38690SD-1.8 vs LP38690SD-1.8
LP38690SD-1.8/NOPB IC VREG 1.8 V FIXED POSITIVE LDO REGULATOR, 1.6 V DROPOUT, PDSO6, LLP-6, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LP38690SD-1.8 vs LP38690SD-1.8/NOPB

Related Parts for LP38690SD-1.8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP38690SD-1.8 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP38690SD-1.8 by Texas Instruments

Select Manufacturer
Which Manufacturer of LP38690SD-1.8 would you like to use for your alert(s)?
  • Please alert me when LP38690SD-1.8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP38690SD-1.8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP38690SD-1.8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP38690SD-1.8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP38690SD-1.8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP38690SD-1.8 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: