There are no models available for this part yet.
Overview of LP38503TJ-ADJ/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
LP38503TJ-ADJ/NOPB | Texas Instruments | 3A FlexCap Low Dropout Linear Regulator for 2.7V to 5.5V Inputs 5-TO-263 -40 to 125 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 |
Price & Stock for LP38503TJ-ADJ/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-LP38503TJ-ADJ/NOPB-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A TO263-5 Min Qty: 260 Container: Bulk MARKETPLACE PRODUCT |
1643 In Stock |
|
$1.1500 | Buy Now | |
Rochester Electronics | LP38503-ADJ 3A FlexCap Low Dropout Linear Regulator for 2.7V to 5.5V Inputs RoHS: Compliant Status: Active Min Qty: 1 | 1643 |
|
$0.9917 / $1.1700 | Buy Now |
CAD Models for LP38503TJ-ADJ/NOPB by National Semiconductor Corporation
Part Data Attributes for LP38503TJ-ADJ/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
TO-263, 5 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
ADJUSTABLE
|
Dropout Voltage1-Max
|
0.665 V
|
Dropout Voltage1-Nom
|
0.42 V
|
JESD-30 Code
|
R-PSSO-G5
|
JESD-609 Code
|
e3
|
Length
|
10.16 mm
|
Line Regulation-Max (%/V)
|
0.05
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
3 A
|
Output Voltage1-Max
|
5 V
|
Output Voltage1-Min
|
0.6 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-263
|
Package Equivalence Code
|
SMSIP5H,.6,67TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
2.25 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.7 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
9.85 mm
|
Alternate Parts for LP38503TJ-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LP38503TJ-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38503TJ-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI-3011ZD-TL | Adjustable Positive LDO Regulator, 1.2V Min, 5V Max, 0.6V Dropout, PSSO5, TO-220, 5 PIN | Sanken Electric Co Ltd | LP38503TJ-ADJ/NOPB vs SI-3011ZD-TL |
LP38501TJ-ADJ/NOPB | 3-A, adjustable ultra-low-dropout voltage regulator with enable 5-TO-263 | Texas Instruments | LP38503TJ-ADJ/NOPB vs LP38501TJ-ADJ/NOPB |
LP38501TS-ADJ/NOPB | 3-A, adjustable ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP38503TJ-ADJ/NOPB vs LP38501TS-ADJ/NOPB |
LP38503TS-ADJ/NOPB | 3-A, adjustable ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP38503TJ-ADJ/NOPB vs LP38503TS-ADJ/NOPB |
SI-3011ZD | Adjustable Positive LDO Regulator, 1.2V Min, 5V Max, 0.6V Dropout, PSSO5, PLASTIC, TO-263, 5 PIN | Sanken Electric Co Ltd | LP38503TJ-ADJ/NOPB vs SI-3011ZD |
LP38501ATJ-ADJ/NOPB | 3-A, adjustable ultra-low-dropout voltage regulator with enable 5-TO-263 -40 to 125 | Texas Instruments | LP38503TJ-ADJ/NOPB vs LP38501ATJ-ADJ/NOPB |
LP38503TSX-ADJ/NOPB | 3-A, adjustable ultra-low-dropout voltage regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LP38503TJ-ADJ/NOPB vs LP38503TSX-ADJ/NOPB |
Related Parts for LP38503TJ-ADJ/NOPB
-
UCC2803QDRQ1Switching Regulator or Controllers
-
TUSB4020BIPHPPower Management Circuits
-
ADUM1401BRWZOther Analog ICs
-
R76UI04704000JFixed Capacitors
-
TMM-103-01-L-DHeaders and Edge Type Connectors
-
ESDA6V1U1RLTransient Suppressors
-
IDT74CBTLV3257PGG8Bus Driver/Transceivers
-
DTC043ZEBTLSmall Signal Bipolar Transistors
-
796636-4Terminals and Terminal Blocks