-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low Power Quad Comparator 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7421
|
Newark | Low Power Comparator, Quad, 8 Us, Soic-1, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LP339M/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2500 / $1.7200 | Buy Now |
DISTI #
LP339M/NOPB-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
4408 In Stock |
|
$0.5548 / $1.3800 | Buy Now |
DISTI #
926-LP339M/NOPB
|
Mouser Electronics | Analog Comparators LOW PWR QUAD COMP RoHS: Compliant | 926 |
|
$0.5540 / $1.3800 | Buy Now |
DISTI #
J56:1989_00015789
|
Arrow Electronics | Comparator Quad R-R O/P ±18V/36V 14-Pin SOIC Tube Min Qty: 55 Package Multiple: 55 Lead time: 6 Weeks Date Code: 2316 | Europe - 990 |
|
$0.5051 / $0.8397 | Buy Now |
DISTI #
V99:2348_07294069
|
Arrow Electronics | Comparator Quad R-R O/P ±18V/36V 14-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1850 | Americas - 31 |
|
$0.5254 / $0.8480 | Buy Now |
DISTI #
35337698
|
Verical | Comparator Quad R-R O/P ±18V/36V 14-Pin SOIC Tube Min Qty: 12 Package Multiple: 1 Date Code: 1850 | Americas - 31 |
|
$0.5254 / $0.7137 | Buy Now |
|
Bristol Electronics | 1051 |
|
RFQ | ||
|
Rochester Electronics | LP339-N Ultra-Low Power Quad Comparator RoHS: Compliant Status: Active Min Qty: 1 | 171 |
|
$0.5120 / $0.6023 | Buy Now |
DISTI #
LP339M/NOPB
|
TME | IC: comparator, low-power, Cmp: 4, 8us, 2÷36V, SMT, SO14, tube Min Qty: 1 | 235 |
|
$0.8300 / $1.2900 | Buy Now |
|
Ameya Holding Limited | IC: comparator, low-power, No.of comp: 4, 8us, 2÷36V, SMT, SO14, tube | 54990 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP339M/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP339M/NOPB
Texas Instruments
Ultra-Low Power Quad Comparator 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 8000 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for LP339M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP339M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP339M | Ultra-Low Power Quad Comparator 14-SOIC 0 to 70 | Texas Instruments | LP339M/NOPB vs LP339M |
LP339MX/NOPB | Ultra-Low Power Quad Comparator 14-SOIC 0 to 70 | Texas Instruments | LP339M/NOPB vs LP339MX/NOPB |