Part Details for LP309312 by Cooper Industries
Overview of LP309312 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP309312
LP309312 CAD Models
LP309312 Part Data Attributes
|
LP309312
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
LP309312
Cooper Industries
30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 30 A | |
Rated Voltage | 150 V | |
Safety Approval | CSA; CE; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for LP309312
This table gives cross-reference parts and alternative options found for LP309312. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP309312, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP208112 | Eaton Corporation | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | LP309312 vs LP208112 |
LP310112 | Eaton Corporation | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | LP309312 vs LP310112 |
LP207012 | Eaton Corporation | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | LP309312 vs LP207012 |
LP207312 | Eaton Corporation | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | LP309312 vs LP207312 |
LP202912 | Cooper Industries | Check for Price | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | LP309312 vs LP202912 |
LP307512 | Cooper Industries | Check for Price | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | LP309312 vs LP307512 |
LP303312 | Eaton Corporation | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | LP309312 vs LP303312 |
LP302112 | Cooper Industries | Check for Price | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | LP309312 vs LP302112 |
LP202212 | Cooper Industries | Check for Price | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | LP309312 vs LP202212 |
LP203312 | Cooper Industries | Check for Price | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | LP309312 vs LP203312 |