Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
3 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
10 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Symbol
Footprint
3D Model
SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Want to compare parts?
Eaton Corporation
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s),
VS
Select a part to compare
Choose Part to Compare
Search a specific part
LP210202 - Eaton Corporation
LP310502 - Eaton Corporation
LP319502 - Cooper Industries
LP305202 - Cooper Industries
LP202102 - Eaton Corporation
LP308502 - Cooper Industries
LP308102 - Eaton Corporation
LP207202 - Eaton Corporation
LP309502 - Eaton Corporation
LP304202 - Cooper Industries
This table gives cross-reference parts and alternative options found for LP302202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP302202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
LP210202
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s),
Eaton Corporation
LP302202 vs LP210202
LP310502
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
Eaton Corporation
LP302202 vs LP310502
LP319502
30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
Cooper Industries
LP302202 vs LP319502
LP305202
30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
Cooper Industries
LP302202 vs LP305202
LP202102
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
Eaton Corporation
LP302202 vs LP202102
LP308502
30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
Cooper Industries
LP302202 vs LP308502
LP308102
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
Eaton Corporation
LP302202 vs LP308102
LP207202
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
Eaton Corporation
LP302202 vs LP207202
LP309502
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
Eaton Corporation
LP302202 vs LP309502
LP304202
30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
Cooper Industries
LP302202 vs LP304202