LP3-15K152W
OTTO Engineering Inc
Description: Pushbutton Switch, SPST, Momentary, Quick Connect Terminal, Panel Mount

Overview of LP3-15K152W by OTTO Engineering Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LP3-15K152W by OTTO Engineering Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LP3-15K152W by OTTO Engineering Inc

LP3-15K152W
OTTO Engineering Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
OTTO ENGINEERING INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Additional Feature
LOW LEVEL CONTACT RATINGS: 0.01 A AT 0.03 V
Body Height
35.76 mm
Body Length or Diameter
14.48 mm
Electrical Life
25000 Cycle(s)
Illumination
RED LED
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Operating Force-Max
26.69 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
PUSHBUTTON SWITCH
Terminal Finish
GOLD
Termination Type
QUICK CONNECT
Want to compare parts?
  1. LP3-15K152W
    OTTO Engineering Inc
    Pushbutton Switch, SPST, Momentary, Quick Connect Terminal, Panel Mount
    VS

Alternate Parts for LP3-15K152W

This table gives cross-reference parts and alternative options found for LP3-15K152W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3-15K152W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP3-15K352W Pushbutton Switch, SPST, Momentary, Quick Connect Terminal, Panel Mount OTTO Engineering Inc LP3-15K152W vs LP3-15K352W
LP3-15K251W Pushbutton Switch, SPST, Momentary, Quick Connect Terminal, Panel Mount OTTO Engineering Inc LP3-15K152W vs LP3-15K251W
LP3-15K151W Pushbutton Switch, SPST, Momentary, Quick Connect Terminal, Panel Mount OTTO Engineering Inc LP3-15K152W vs LP3-15K151W
Part Number Description Manufacturer Compare
LP3-15K152A Pushbutton Switch, SPST, Momentary, Quick Connect Terminal, Panel Mount OTTO Engineering Inc LP3-15K152W vs LP3-15K152A
LP3-15K252W Pushbutton Switch, SPST, Momentary, Quick Connect Terminal, Panel Mount OTTO Engineering Inc LP3-15K152W vs LP3-15K252W
LP3-15K252R Pushbutton Switch, SPST, Momentary, Quick Connect Terminal, Panel Mount OTTO Engineering Inc LP3-15K152W vs LP3-15K252R
LP3-15K251A Pushbutton Switch, SPST, Momentary, Quick Connect Terminal, Panel Mount OTTO Engineering Inc LP3-15K152W vs LP3-15K251A
LP3-15K151R Pushbutton Switch, SPST, Momentary, Quick Connect Terminal, Panel Mount OTTO Engineering Inc LP3-15K152W vs LP3-15K151R
LP3-15K251W Pushbutton Switch, SPST, Momentary, Quick Connect Terminal, Panel Mount OTTO Engineering Inc LP3-15K152W vs LP3-15K251W
LP3-15K151A Pushbutton Switch, SPST, Momentary, Quick Connect Terminal, Panel Mount OTTO Engineering Inc LP3-15K152W vs LP3-15K151A
LP3-15K351R Pushbutton Switch, SPST, Momentary, Quick Connect Terminal, Panel Mount OTTO Engineering Inc LP3-15K152W vs LP3-15K351R
LP3-15K352A Pushbutton Switch, SPST, Momentary, Quick Connect Terminal, Panel Mount OTTO Engineering Inc LP3-15K152W vs LP3-15K352A
LP3-15K352W Pushbutton Switch, SPST, Momentary, Quick Connect Terminal, Panel Mount OTTO Engineering Inc LP3-15K152W vs LP3-15K352W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP3-15K152W by OTTO Engineering Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP3-15K152W by OTTO Engineering Inc

  • Please alert me when LP3-15K152W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP3-15K152W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP3-15K152W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP3-15K152W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP3-15K152W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP3-15K152W by OTTO Engineering Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: