Datasheets
LP3-11C351A by: OTTO Engineering Inc

Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Quick Connect Terminal, Panel Mount

Part Details for LP3-11C351A by OTTO Engineering Inc

Overview of LP3-11C351A by OTTO Engineering Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LP3-11C351A

LP3-11C351A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LP3-11C351A Part Data Attributes

LP3-11C351A OTTO Engineering Inc
Buy Now Datasheet
Compare Parts:
LP3-11C351A OTTO Engineering Inc Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Quick Connect Terminal, Panel Mount
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer OTTO ENGINEERING INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.50.90.31
Actuator Color AMBER
Actuator Length 0.312 inch
Actuator Material THERMOPLASTIC
Actuator Travel 2.032 mm
Actuator Type PUSHBUTTON
Body Height 35.76 mm
Body Length or Diameter 14.48 mm
Bushing Length 0.25 inch
Contact (AC) Max Rating I Load 3A@115VAC
Contact (AC) Max Rating R Load 5A@115VAC
Contact Current(AC)-Max 5 A
Contact Current(DC)-Max 5 A
Contact (DC) Max Rating R Load 5A@28VDC
Contact Resistance 0.025 mΩ
Contact Timing SNAP ACTION
Contact Voltage(AC)-Max 115 V
Contact Voltage(DC)-Max 28 V
Dielectric Withstand Volts 1050VAC V
Electrical Life 25000 Cycle(s)
Illumination AMBER LED
JESD-609 Code e4
Mounting Feature PANEL MOUNT
Operating Force-Max 26.69 N
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Sealing IP68
Surface Mount NO
Switch Action MOMENTARY
Switch Function SPST
Switch Type PUSHBUTTON SWITCH
Terminal Finish Silver (Ag)
Terminal Length 0.38 inch
Termination Type QUICK CONNECT

Alternate Parts for LP3-11C351A

This table gives cross-reference parts and alternative options found for LP3-11C351A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3-11C351A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LP3-11C251A Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Quick Connect Terminal, Panel Mount OTTO Engineering Inc LP3-11C351A vs LP3-11C251A
LP3-11C152A Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Quick Connect Terminal, Panel Mount OTTO Engineering Inc LP3-11C351A vs LP3-11C152A
Part Number Description Manufacturer Compare
LP3-11C152R Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Quick Connect Terminal, Panel Mount OTTO Engineering Inc LP3-11C351A vs LP3-11C152R
LP3-11C251R Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Quick Connect Terminal, Panel Mount OTTO Engineering Inc LP3-11C351A vs LP3-11C251R
LP3-11C251W Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Quick Connect Terminal, Panel Mount OTTO Engineering Inc LP3-11C351A vs LP3-11C251W
LP3-11C351W Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Quick Connect Terminal, Panel Mount OTTO Engineering Inc LP3-11C351A vs LP3-11C351W
LP3-11C152W Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Quick Connect Terminal, Panel Mount OTTO Engineering Inc LP3-11C351A vs LP3-11C152W
LP3-11C252R Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Quick Connect Terminal, Panel Mount OTTO Engineering Inc LP3-11C351A vs LP3-11C252R
LP3-11C251A Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Quick Connect Terminal, Panel Mount OTTO Engineering Inc LP3-11C351A vs LP3-11C251A
LP3-11C152A Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Quick Connect Terminal, Panel Mount OTTO Engineering Inc LP3-11C351A vs LP3-11C152A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP3-11C351A by OTTO Engineering Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP3-11C351A by OTTO Engineering Inc

  • Please alert me when LP3-11C351A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP3-11C351A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP3-11C351A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP3-11C351A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP3-11C351A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP3-11C351A by OTTO Engineering Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: