Part Details for LP2987AILD-3.0/NOPB by Texas Instruments
Overview of LP2987AILD-3.0/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP2987AILD-3.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LP2987AILD-3.0/NOPBCT-ND
|
DigiKey | IC REG LINEAR 3V 200MA 8WSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
995 In Stock |
|
$3.4388 / $6.3000 | Buy Now |
DISTI #
926-LP2987AILD30NOPB
|
Mouser Electronics | LDO Voltage Regulators 200-mA, 16-V, low-dropout voltage regulator with power good & enable 8-WSON -40 to 125 RoHS: Compliant | 0 |
|
$3.4300 / $3.5700 | Order Now |
|
Ameya Holding Limited | IC REG LDO 3V 0.2A 8WSON | 8500 |
|
RFQ |
Part Details for LP2987AILD-3.0/NOPB
LP2987AILD-3.0/NOPB CAD Models
LP2987AILD-3.0/NOPB Part Data Attributes:
|
LP2987AILD-3.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2987AILD-3.0/NOPB
Texas Instruments
200-mA, 16-V, low-dropout voltage regulator with power good & enable 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | VSON, SOLCC8,.15,32 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Line Regulation-Max | 0.0115% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.054 V | |
Output Voltage1-Min | 2.946 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.15,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.8% | |
Width | 4 mm |
Alternate Parts for LP2987AILD-3.0/NOPB
This table gives cross-reference parts and alternative options found for LP2987AILD-3.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2987AILD-3.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2987AILDX-3.0/NOPB | 3V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8, LLP-8 | Texas Instruments | LP2987AILD-3.0/NOPB vs LP2987AILDX-3.0/NOPB |
LP2987AILD-3.0 | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, LLP-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2987AILD-3.0/NOPB vs LP2987AILD-3.0 |
LP2987AILDX-3.0 | 3V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8, LLP-8 | Texas Instruments | LP2987AILD-3.0/NOPB vs LP2987AILDX-3.0 |
LP2987AILD-3.0 | 3V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO8, LLP-8 | Texas Instruments | LP2987AILD-3.0/NOPB vs LP2987AILD-3.0 |
LP2987AILD-3.0/NOPB | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO8, LLP-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2987AILD-3.0/NOPB vs LP2987AILD-3.0/NOPB |