Part Details for LP2985AIBPX-2.9/NOPB by Texas Instruments
Overview of LP2985AIBPX-2.9/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part Details for LP2985AIBPX-2.9/NOPB
LP2985AIBPX-2.9/NOPB CAD Models
LP2985AIBPX-2.9/NOPB Part Data Attributes
|
LP2985AIBPX-2.9/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2985AIBPX-2.9/NOPB
Texas Instruments
2.9V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PBGA5, MICRO, SMD-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.575 V | |
Dropout Voltage1-Nom | 0.28 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.9 V | |
JESD-30 Code | R-PBGA-B5 | |
Length | 1.107 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.0015 V | |
Output Voltage1-Min | 2.7985 V | |
Output Voltage1-Nom | 2.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 3.5% | |
Width | 0.93 mm |
Alternate Parts for LP2985AIBPX-2.9/NOPB
This table gives cross-reference parts and alternative options found for LP2985AIBPX-2.9/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2985AIBPX-2.9/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2985AITPX-2.9 | 2.9V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PBGA5, MICRO SMD-5 | Texas Instruments | LP2985AIBPX-2.9/NOPB vs LP2985AITPX-2.9 |
LP2985AIBP-2.9 | 2.9V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PBGA5, MICRO, SMD-5 | Texas Instruments | LP2985AIBPX-2.9/NOPB vs LP2985AIBP-2.9 |
LP2985AITP-2.9 | 2.9V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PBGA5, MICRO SMD-5 | Texas Instruments | LP2985AIBPX-2.9/NOPB vs LP2985AITP-2.9 |
LP2985AIBPX-2.9 | 2.9V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PBGA5, MICRO, SMD-5 | Texas Instruments | LP2985AIBPX-2.9/NOPB vs LP2985AIBPX-2.9 |
LP2985AIBP-2.9/NOPB | 2.9 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PBGA5 | Texas Instruments | LP2985AIBPX-2.9/NOPB vs LP2985AIBP-2.9/NOPB |