Part Details for LP2985A-50YEUR by Texas Instruments
Overview of LP2985A-50YEUR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP2985A-50DBVRG4 | Texas Instruments | 150mA Low-Noise Low-Dropout Regulator With Shutdown 5-SOT-23 -40 to 125 | |
LP2985AIM5X-3.1/NOPB | Texas Instruments | Micropower 150mA Low-Noise Ultra-Low-Dropout Regulator 5-SOT-23 -40 to 125 | |
LP2985AIM5-2.0/NOPB | Texas Instruments | Micropower 150mA Low-Noise Low-Dropout Regulator 5-SOT-23 -40 to 125 |
Part Details for LP2985A-50YEUR
LP2985A-50YEUR CAD Models
LP2985A-50YEUR Part Data Attributes
|
LP2985A-50YEUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2985A-50YEUR
Texas Instruments
5V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PBGA5, CSP-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA5,3X3,17/10 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.575 V | |
Dropout Voltage1-Nom | 0.28 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PBGA-B5 | |
Length | 1.312 mm | |
Line Regulation-Max | 0.016% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.175 V | |
Output Voltage1-Min | 4.825 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,3X3,17/10 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 3.5% | |
Width | 1.012 mm |
Alternate Parts for LP2985A-50YEUR
This table gives cross-reference parts and alternative options found for LP2985A-50YEUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2985A-50YEUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP2985A-50YZQR | Texas Instruments | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PBGA5, LEAD FREE, WCSP-5, Fixed Positive Single Output LDO Regulator | LP2985A-50YEUR vs LP2985A-50YZQR |
LP2985AIBP-5.0 | Texas Instruments | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PBGA5, MICRO, SMD-5 | LP2985A-50YEUR vs LP2985AIBP-5.0 |
LP2985-50YEQR | Texas Instruments | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PBGA5, CSP-5, Fixed Positive Single Output LDO Regulator | LP2985A-50YEUR vs LP2985-50YEQR |
LD2985BM50R | STMicroelectronics | $0.3728 | Very low drop and low noise voltage regulator with inhibit function | LP2985A-50YEUR vs LD2985BM50R |
LP2985IBP-5.0 | Texas Instruments | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PBGA5, MICRO, SMD-5 | LP2985A-50YEUR vs LP2985IBP-5.0 |
LP2985-50YZQR | Texas Instruments | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PBGA5, LEAD FREE, WCSP-5 | LP2985A-50YEUR vs LP2985-50YZQR |
LP2985AIM5-5.0/NOPB | Texas Instruments | $0.4583 | 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | LP2985A-50YEUR vs LP2985AIM5-5.0/NOPB |
LP2985AIM5X-5.0/NOPB | Texas Instruments | $0.5032 | 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | LP2985A-50YEUR vs LP2985AIM5X-5.0/NOPB |
LP2985IBP-5.0 | National Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 0.575V Dropout, BIPolar, PBGA5 | LP2985A-50YEUR vs LP2985IBP-5.0 |
LP2985A-50YEQR | Texas Instruments | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PBGA5, CSP-5, Fixed Positive Single Output LDO Regulator | LP2985A-50YEUR vs LP2985A-50YEQR |