Power Circuits
LP2985-25DBVR
Description: 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Overview of LP2985-25DBVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
LP2985-25DBVR Texas Instruments 150mA Low-Noise Low-Dropout Regulator With Shutdown 5-SOT-23 -40 to 125
LP2985A-25DBVRG4 Texas Instruments 150mA Low-Noise Low-Dropout Regulator With Shutdown 5-SOT-23 -40 to 125
LP2985A-25DBVR Texas Instruments 150mA Low-Noise Low-Dropout Regulator With Shutdown 5-SOT-23 -40 to 125

Price & Stock for LP2985-25DBVR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 52AH7212
Newark Ldo, Fixed, 2.5V, 0.15A, Sot-23-5, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:16V, Fixed Output Voltage Nom.:2.5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:150Ma, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2985-25DBVR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.5800
  • 10 $0.5450
  • 25 $0.5180
  • 50 $0.4950
  • 100 $0.4740
  • 250 $0.4590
  • 500 $0.4480
  • 1,000 $0.4400
$0.4400 / $0.5800 Buy Now
DISTI # 296-32149-1-ND
DigiKey IC REG LINEAR 2.5V 150MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 10198
In Stock
  • 1 $0.4800
  • 10 $0.3230
  • 25 $0.2844
  • 100 $0.2416
  • 250 $0.2211
  • 500 $0.2088
  • 1,000 $0.1986
  • 3,000 $0.1860
  • 6,000 $0.1799
  • 9,000 $0.1768
  • 15,000 $0.1734
  • 21,000 $0.1714
  • 30,000 $0.1695
$0.1695 / $0.4800 Buy Now
DISTI # 595-LP2985-25DBVR
Mouser Electronics LDO Voltage Regulators Sgl Output 150mA Fixed(2.5V) Lo Quies RoHS: Compliant 13709
  • 1 $0.5000
  • 10 $0.4200
  • 100 $0.3180
  • 500 $0.2610
  • 1,000 $0.2050
  • 3,000 $0.1810
  • 9,000 $0.1690
  • 24,000 $0.1600
  • 45,000 $0.1560
$0.1560 / $0.5000 Buy Now
Bristol Electronics   625
RFQ
Quest Components   440
  • 1 $0.7700
  • 17 $0.3465
  • 145 $0.2310
$0.2310 / $0.7700 Buy Now
DISTI # LP2985-25DBVR
TME IC: voltage regulator, LDO,fixed, 2.5V, 0.15A, SOT23-5, SMD, ±1.5% Min Qty: 1 1447
  • 1 $0.7820
  • 5 $0.3460
  • 25 $0.3190
  • 100 $0.2850
  • 250 $0.2480
  • 1,000 $0.2200
$0.2200 / $0.7820 Buy Now
DISTI # C1S746202940905
Chip1Stop LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes 1966
  • 10 $0.2540
  • 100 $0.1989
  • 250 $0.1961
  • 500 $0.1813
  • 1,000 $0.1600
$0.1600 / $0.2540 Buy Now
LCSC 45dB(1kHz) 150mA Fixed 2.5V Positive electrode 16V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS 135
  • 1 $0.2511
  • 10 $0.2448
  • 30 $0.2417
  • 100 $0.2370
$0.2370 / $0.2511 Buy Now
Win Source Electronics IC REG LDO 2.5V 0.15A SOT23-5 13100
  • 115 $0.4370
  • 280 $0.3590
  • 435 $0.3470
  • 600 $0.3360
  • 770 $0.3250
  • 1,035 $0.2910
$0.2910 / $0.4370 Buy Now

CAD Models for LP2985-25DBVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LP2985-25DBVR by Texas Instruments

LP2985-25DBVR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.575 V
Dropout Voltage1-Nom
0.28 V
Input Voltage Absolute-Max
16 V
Input Voltage-Max
16 V
Input Voltage-Min
3.175 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Line Regulation-Max
0.01%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
2.6 V
Output Voltage1-Min
2.4 V
Output Voltage1-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
4%
Width
1.6 mm
Want to compare parts?
  1. LP2985-25DBVR
    Texas Instruments
    150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
    VS

Alternate Parts for LP2985-25DBVR

This table gives cross-reference parts and alternative options found for LP2985-25DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2985-25DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP2985-25DBVT 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments LP2985-25DBVR vs LP2985-25DBVT
LP2985IM5-2.5/NOPB 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments LP2985-25DBVR vs LP2985IM5-2.5/NOPB
LP2985-25DBVTG4 150mA Low-Noise Low-Dropout Regulator With Shutdown 5-SOT-23 -40 to 125 Texas Instruments LP2985-25DBVR vs LP2985-25DBVTG4
LP2985IM5-2.5 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments LP2985-25DBVR vs LP2985IM5-2.5
LP2985IM5X-2.5/NOPB 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments LP2985-25DBVR vs LP2985IM5X-2.5/NOPB
Part Number Description Manufacturer Compare
LD2980ABM40TR 4V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN STMicroelectronics LP2985-25DBVR vs LD2980ABM40TR
ADP1712AUJZ-0.95R7 300 mA, Low Dropout CMOS Linear Regulator Analog Devices Inc LP2985-25DBVR vs ADP1712AUJZ-0.95R7
LP2985-20YEUR 2V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBGA5, WCSP-5 Texas Instruments LP2985-25DBVR vs LP2985-20YEUR
IMP2185-3.0JUK/T Fixed Positive LDO Regulator, 3V, 0.25V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN Imp Inc LP2985-25DBVR vs IMP2185-3.0JUK/T
TPS73025DBVR 200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments LP2985-25DBVR vs TPS73025DBVR
MAX8877EZK41-T Fixed Positive LDO Regulator, 4.1V, 0.12V Dropout, PDSO5, SOT-23, 5 PIN Maxim Integrated Products LP2985-25DBVR vs MAX8877EZK41-T
LP2985AIBPX-2.4 2.4V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PBGA5, MICRO, SMD-5 Texas Instruments LP2985-25DBVR vs LP2985AIBPX-2.4
LP2980AIM5-3.8 Fixed Positive LDO Regulator, 3.8V, 0.225V Dropout, BIPolar, PDSO5 National Semiconductor Corporation LP2985-25DBVR vs LP2980AIM5-3.8
MIC5213-3.3YC5 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5 Microchip Technology Inc LP2985-25DBVR vs MIC5213-3.3YC5
LP2980IM5X-3.1 3.1V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN Texas Instruments LP2985-25DBVR vs LP2980IM5X-3.1

Related Parts for LP2985-25DBVR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP2985-25DBVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP2985-25DBVR by Texas Instruments

Select Manufacturer
Which Manufacturer of LP2985-25DBVR would you like to use for your alert(s)?
  • Please alert me when LP2985-25DBVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP2985-25DBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP2985-25DBVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP2985-25DBVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP2985-25DBVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP2985-25DBVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: