Power Circuits
LP2981A-29DBVT
Texas Instruments
Description: 100-mA Ultra-Low Dropout Regulator With Shutdown, 0.75% Tolerance 5-SOT-23 -40 to 125

Overview of LP2981A-29DBVT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Price & Stock for LP2981A-29DBVT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics LP2981A 100-mA ultra-low dropout regulator with shutdown & 0.75% tolerance ' RoHS: Compliant Status: Obsolete Min Qty: 1 2750
  • 1 $0.4209
  • 25 $0.4125
  • 100 $0.3956
  • 500 $0.3788
  • 1,000 $0.3578
$0.3578 / $0.4209 Buy Now

CAD Models for LP2981A-29DBVT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LP2981A-29DBVT by Texas Instruments

LP2981A-29DBVT
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.375 V
Dropout Voltage1-Nom
0.2 V
Input Voltage Absolute-Max
16 V
Input Voltage-Max
16 V
Input Voltage-Min
2.2 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Line Regulation-Max
0.0112%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
2.9725 V
Output Voltage1-Min
2.8275 V
Output Voltage1-Nom
2.9 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2.5%
Width
1.6 mm
Want to compare parts?
  1. LP2981A-29DBVT
    Texas Instruments
    100-mA Ultra-Low Dropout Regulator With Shutdown, 0.75% Tolerance 5-SOT-23 -40 to 125
    VS

Alternate Parts for LP2981A-29DBVT

This table gives cross-reference parts and alternative options found for LP2981A-29DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2981A-29DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP2981A-29DBVRG4 Single Output LDO, 100mA, Fixed(2.9V), Shutdown, 0.75% Tolerance 5-SOT-23 -40 to 125 Texas Instruments LP2981A-29DBVT vs LP2981A-29DBVRG4
LP2981A-29DBVR 100-mA, 16-V, low-dropout voltage regulator with high-accuracy & enable 5-SOT-23 -40 to 125 Texas Instruments LP2981A-29DBVT vs LP2981A-29DBVR
LP2981AIM5-2.9 Fixed Positive LDO Regulator, 2.9V, 0.375V Dropout, BIPolar, PDSO5 National Semiconductor Corporation LP2981A-29DBVT vs LP2981AIM5-2.9
LP2981AIM5X-2.9 Fixed Positive LDO Regulator, 2.9V, 0.375V Dropout, BIPolar, PDSO5 National Semiconductor Corporation LP2981A-29DBVT vs LP2981AIM5X-2.9
LP2981AIM5-2.9 2.9V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, SOT-23, SOP-5 Texas Instruments LP2981A-29DBVT vs LP2981AIM5-2.9
LP2981AIM5X-2.9/NOPB 2.9V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, SOT-23, SOP-5 Texas Instruments LP2981A-29DBVT vs LP2981AIM5X-2.9/NOPB
LP2981A-29DBVTG4 2.9V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments LP2981A-29DBVT vs LP2981A-29DBVTG4
LP2981AIM5-2.9/NOPB 2.9V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, SOT-23, SOP-5 Texas Instruments LP2981A-29DBVT vs LP2981AIM5-2.9/NOPB
Part Number Description Manufacturer Compare
LD2980ABM40TR 4V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN STMicroelectronics LP2981A-29DBVT vs LD2980ABM40TR
ADP1712AUJZ-0.95R7 300 mA, Low Dropout CMOS Linear Regulator Analog Devices Inc LP2981A-29DBVT vs ADP1712AUJZ-0.95R7
LP2985-20YEUR 2V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBGA5, WCSP-5 Texas Instruments LP2981A-29DBVT vs LP2985-20YEUR
IMP2185-3.0JUK/T Fixed Positive LDO Regulator, 3V, 0.25V Dropout, CMOS, PDSO5, PLASTIC, SOT-23, 5 PIN Imp Inc LP2981A-29DBVT vs IMP2185-3.0JUK/T
TPS73025DBVR 200-mA, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments LP2981A-29DBVT vs TPS73025DBVR
MAX8877EZK41-T Fixed Positive LDO Regulator, 4.1V, 0.12V Dropout, PDSO5, SOT-23, 5 PIN Maxim Integrated Products LP2981A-29DBVT vs MAX8877EZK41-T
LP2985AIBPX-2.4 2.4V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PBGA5, MICRO, SMD-5 Texas Instruments LP2981A-29DBVT vs LP2985AIBPX-2.4
LP2980AIM5-3.8 Fixed Positive LDO Regulator, 3.8V, 0.225V Dropout, BIPolar, PDSO5 National Semiconductor Corporation LP2981A-29DBVT vs LP2980AIM5-3.8
MIC5213-3.3YC5 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO5 Microchip Technology Inc LP2981A-29DBVT vs MIC5213-3.3YC5
LP2980IM5X-3.1 3.1V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN Texas Instruments LP2981A-29DBVT vs LP2980IM5X-3.1

Related Parts for LP2981A-29DBVT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP2981A-29DBVT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP2981A-29DBVT by Texas Instruments

Select Manufacturer
Which Manufacturer of LP2981A-29DBVT would you like to use for your alert(s)?
  • Please alert me when LP2981A-29DBVT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP2981A-29DBVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP2981A-29DBVT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP2981A-29DBVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP2981A-29DBVT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP2981A-29DBVT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: