Power Circuits
LP2980AIM5X-3.8/NOPB
Texas Instruments
Description: 3.8V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN

Overview of LP2980AIM5X-3.8/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LP2980AIM5X-3.8/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LP2980AIM5X-3.8/NOPB by Texas Instruments

LP2980AIM5X-3.8/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOT-23
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.225 V
Dropout Voltage1-Nom
0.12 V
Input Voltage Absolute-Max
16 V
Input Voltage-Max
16 V
Input Voltage-Min
4.8 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.92 mm
Line Regulation-Max
0.0136%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.05 A
Output Voltage1-Max
3.895 V
Output Voltage1-Min
3.705 V
Output Voltage1-Nom
3.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.22 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
2.5%
Width
1.6 mm
Want to compare parts?
  1. LP2980AIM5X-3.8/NOPB
    Texas Instruments
    3.8V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN
    VS

Alternate Parts for LP2980AIM5X-3.8/NOPB

This table gives cross-reference parts and alternative options found for LP2980AIM5X-3.8/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2980AIM5X-3.8/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP2980AIM5-3.8 Fixed Positive LDO Regulator, 3.8V, 0.225V Dropout, BIPolar, PDSO5 National Semiconductor Corporation LP2980AIM5X-3.8/NOPB vs LP2980AIM5-3.8
LP2980AIM5X-3.8 3.8V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN Texas Instruments LP2980AIM5X-3.8/NOPB vs LP2980AIM5X-3.8
LP2980AIM5X-3.8 Fixed Positive LDO Regulator, 3.8V, 0.225V Dropout, BIPolar, PDSO5 National Semiconductor Corporation LP2980AIM5X-3.8/NOPB vs LP2980AIM5X-3.8
LD2980ABM38TR 3.8V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN STMicroelectronics LP2980AIM5X-3.8/NOPB vs LD2980ABM38TR
LP2980AIM5-3.8/NOPB 3.8V FIXED POSITIVE LDO REGULATOR, 0.225V DROPOUT, PDSO5, SOT-23, 5 PIN Texas Instruments LP2980AIM5X-3.8/NOPB vs LP2980AIM5-3.8/NOPB
Part Number Description Manufacturer Compare
TPS76050DBVR 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments LP2980AIM5X-3.8/NOPB vs TPS76050DBVR
TPS76150DBVTG4 100-mA, 16-V, low-dropout voltage regulator with reverse current protection 5-SOT-23 -40 to 125 Texas Instruments LP2980AIM5X-3.8/NOPB vs TPS76150DBVTG4
LP3985IBL-2.6 Fixed Positive LDO Regulator, 2.6V, 0.1V Dropout, CMOS, PBGA5 National Semiconductor Corporation LP2980AIM5X-3.8/NOPB vs LP3985IBL-2.6
LP2980AIM5-2.5 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments LP2980AIM5X-3.8/NOPB vs LP2980AIM5-2.5
TPS79333DBVREP Enhanced product, ultra-low noise, high PSRR, fast RF, 200-mA low-dropout linear regular 5-SOT-23 -40 to 125 Texas Instruments LP2980AIM5X-3.8/NOPB vs TPS79333DBVREP
LP2980AIM5X-2.5 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 Texas Instruments LP2980AIM5X-3.8/NOPB vs LP2980AIM5X-2.5
SC2982CSK-2.8T Fixed Positive LDO Regulator, 2.8V, 0.2V Dropout, PDSO5, SOT-23, 5 PIN Semtech Corporation LP2980AIM5X-3.8/NOPB vs SC2982CSK-2.8T
TPS76927DBVRG4 2.7V FIXED POSITIVE LDO REGULATOR, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments LP2980AIM5X-3.8/NOPB vs TPS76927DBVRG4
ADP1710AUJZ-0.9-R7 150 mA, Low Dropout, CMOS Linear Regulator Analog Devices Inc LP2980AIM5X-3.8/NOPB vs ADP1710AUJZ-0.9-R7
MC78PC33NTR Linear Voltage Regulator, LDO, Low Noise, 150 mA, SOT-23 5 LEAD, 1-REEL onsemi LP2980AIM5X-3.8/NOPB vs MC78PC33NTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP2980AIM5X-3.8/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP2980AIM5X-3.8/NOPB by Texas Instruments

  • Please alert me when LP2980AIM5X-3.8/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LP2980AIM5X-3.8/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP2980AIM5X-3.8/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LP2980AIM5X-3.8/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP2980AIM5X-3.8/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP2980AIM5X-3.8/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: