-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3677
|
Newark | Ldo, Fixed, 3.3V, 0.05A, Sot-23-5, Output Type:Fixed, Input Voltage Min:2.1V, Input Voltage Max:16V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:50Ma, Dropout Rohs Compliant: Yes |Texas Instruments LP2980AIM5-3.3/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1104 |
|
$0.6190 / $0.8420 | Buy Now |
DISTI #
LP2980AIM5-3.3/NOPBCT-ND
|
DigiKey | IC REG LINEAR 3.3V 50MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7461 In Stock |
|
$0.2814 / $0.6700 | Buy Now |
DISTI #
926-LP2980AIM533NOPB
|
Mouser Electronics | LDO Voltage Regulators MICROPOWER 50 MA ULTRA LDO REGULATOR RoHS: Compliant | 93937 |
|
$0.3380 / $0.7600 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 1013 |
|
$0.2625 / $0.9375 | Buy Now |
|
Bristol Electronics | 826 |
|
RFQ | ||
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.225 V DROPOUT, PDSO5 | 810 |
|
$0.3250 / $1.2500 | Buy Now |
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.225 V DROPOUT, PDSO5 | 321 |
|
$0.5880 / $1.1760 | Buy Now |
|
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.225 V DROPOUT, PDSO5 | 12 |
|
$1.2880 / $1.6100 | Buy Now |
DISTI #
LP2980AIM5-3.3NOPB
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 0.05A, SOT23-5, SMD, Ch: 1 Min Qty: 1 | 731 |
|
$0.3250 / $0.7830 | Buy Now |
|
Velocity Electronics | Our Stock | 7419 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2980AIM5-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2980AIM5-3.3/NOPB
Texas Instruments
50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.225 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Line Regulation-Max | 0.0124% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 3.3825 V | |
Output Voltage1-Min | 3.2175 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LP2980AIM5-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2980AIM5-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP2980AIM5-3.3 | Texas Instruments | Check for Price | 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | LP2980AIM5-3.3/NOPB vs LP2980AIM5-3.3 |
LP2980AIM5X-3.3/NOPB | Texas Instruments | $0.3887 | 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | LP2980AIM5-3.3/NOPB vs LP2980AIM5X-3.3/NOPB |
LP2980AIM5X-3.3 | Texas Instruments | Check for Price | 50-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | LP2980AIM5-3.3/NOPB vs LP2980AIM5X-3.3 |
LDK220PU32R | STMicroelectronics | Check for Price | 200 mA low quiescent current and low noise LDO | LP2980AIM5-3.3/NOPB vs LDK220PU32R |