LP2975AIMMX-12
Description: SPECIALTY ANALOG CIRCUIT, PDSO8, MINI, SOP-8

Overview of LP2975AIMMX-12 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for LP2975AIMMX-12 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LP2975AIMMX-12 by Texas Instruments

LP2975AIMMX-12
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
TSSOP, TSSOP8,.19
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
23 V
Output Voltage-Min
1.24 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
24 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. LP2975AIMMX-12
    Texas Instruments
    SPECIALTY ANALOG CIRCUIT, PDSO8, MINI, SOP-8
    VS

Related Parts for LP2975AIMMX-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP2975AIMMX-12 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP2975AIMMX-12 by Texas Instruments

  • Please alert me when LP2975AIMMX-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LP2975AIMMX-12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP2975AIMMX-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LP2975AIMMX-12 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP2975AIMMX-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP2975AIMMX-12 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: