Part Details for LP2967 by Texas Instruments
Overview of LP2967 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP2967
LP2967 CAD Models
LP2967 Part Data Attributes
|
LP2967
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2967
Texas Instruments
DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PBGA8, MICRO, BUMP, SMD-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | VFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage2-Max | 0.4 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PBGA-B8 | |
Length | 1.946 mm | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 2.83 V | |
Output Voltage1-Min | 2.77 V | |
Output Voltage1-Nom | 2.8 V | |
Output Voltage2-Max | 2.83 V | |
Output Voltage2-Min | 2.77 V | |
Output Voltage2-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1.1% | |
Width | 1.412 mm |
Alternate Parts for LP2967
This table gives cross-reference parts and alternative options found for LP2967. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2967, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5210-2.9BMMTR | Fixed Positive LDO Regulator, 2 Output, 2.9V1, 2.9V2, PDSO8, MSOP-8 | Micrel Inc | LP2967 vs MIC5210-2.9BMMTR |
MIC5210-2.7BMMTR | Fixed Positive LDO Regulator, 2 Output, 2.7V1, 2.7V2, PDSO8, MSOP-8 | Micrel Inc | LP2967 vs MIC5210-2.7BMMTR |
MIC5210-2.8/3.0BMMTR | Fixed Positive LDO Regulator, 2 Output, 2.8V1, 3V2, PDSO8, MSOP-8 | Microchip Technology Inc | LP2967 vs MIC5210-2.8/3.0BMMTR |
MIC5210-2.9BMM | Fixed Positive LDO Regulator, 2 Output, 2.9V1, 2.9V2, BIPolar, PDSO8, MSOP-8 | Microchip Technology Inc | LP2967 vs MIC5210-2.9BMM |
MIC5210-2.7BMMTR | Fixed Positive LDO Regulator, 2 Output, 2.7V1, 2.7V2, PDSO8, MSOP-8 | Microchip Technology Inc | LP2967 vs MIC5210-2.7BMMTR |