Power Circuits
LP2954AIM
Description: 250-mA, 30-V, low-dropout voltage regulator with high-accuracy 8-SOIC -40 to 125

Overview of LP2954AIM by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LP2954AIM by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics LP2954A 5V Micropower Low-Dropout Voltage Regulator RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 1900
  • 1 $1.9700
  • 25 $1.9300
  • 100 $1.8500
  • 500 $1.7700
  • 1,000 $1.6700
$1.6700 / $1.9700 Buy Now

CAD Models for LP2954AIM by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LP2954AIM by Texas Instruments

LP2954AIM
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP-8
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1998-08-01
Samacsys Manufacturer
Texas Instruments
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
0.8 V
Dropout Voltage1-Nom
0.8 V
Input Voltage-Max
30 V
Input Voltage-Min
20 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Line Regulation-Max (%/V)
0.0125
Load Regulation-Max(%)
0.3%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.25 A
Output Voltage1-Max
29 V
Output Voltage1-Min
1.23 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Voltage Tolerance-Max
3%
Width
3.9 mm
Want to compare parts?
  1. LP2954AIM
    Texas Instruments
    250-mA, 30-V, low-dropout voltage regulator with high-accuracy 8-SOIC -40 to 125
    VS

Alternate Parts for LP2954AIM

This table gives cross-reference parts and alternative options found for LP2954AIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2954AIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP2954IM 5V and Adjustable Micropower LDOs 8-SOIC -40 to 125 Texas Instruments LP2954AIM vs LP2954IM
LP2954IM/NOPB 250-mA, 30-V, low-dropout voltage regulator 8-SOIC -40 to 125 Texas Instruments LP2954AIM vs LP2954IM/NOPB
LP2954AIM/NOPB 250-mA, 30-V, low-dropout voltage regulator with high-accuracy 8-SOIC -40 to 125 Texas Instruments LP2954AIM vs LP2954AIM/NOPB
LP2954AIMX 4.93 V-5.07V ADJUSTABLE POSITIVE LDO REGULATOR, 0.8V DROPOUT, PDSO8, SO-8 Texas Instruments LP2954AIM vs LP2954AIMX
LP2954AIMX/NOPB 250-mA, 30-V, low-dropout voltage regulator with high-accuracy 8-SOIC -40 to 125 Texas Instruments LP2954AIM vs LP2954AIMX/NOPB
Part Number Description Manufacturer Compare
LP2954IM 5V and Adjustable Micropower LDOs 8-SOIC -40 to 125 Texas Instruments LP2954AIM vs LP2954IM
LP2954AIM IC VREG 4.93 V-5.07 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PDSO8, SO-8, Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LP2954AIM vs LP2954AIM
LP2954AIM/NOPB 250-mA, 30-V, low-dropout voltage regulator with high-accuracy 8-SOIC -40 to 125 Texas Instruments LP2954AIM vs LP2954AIM/NOPB
LP2954AIM/NOPB IC VREG 4.93 V-5.07 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PDSO8, ROHS COMPLIANT, SO-8, Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LP2954AIM vs LP2954AIM/NOPB
LP2954AIMX IC VREG 4.93 V-5.07 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PDSO8, SO-8, Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LP2954AIM vs LP2954AIMX
LP2954AIMX/NOPB 250-mA, 30-V, low-dropout voltage regulator with high-accuracy 8-SOIC -40 to 125 Texas Instruments LP2954AIM vs LP2954AIMX/NOPB
LP2954IM/NOPB 250-mA, 30-V, low-dropout voltage regulator 8-SOIC -40 to 125 Texas Instruments LP2954AIM vs LP2954IM/NOPB
LP2954AIMX/NOPB IC VREG 4.93 V-5.07 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PDSO8, SO-8, Adjustable Positive Single Output LDO Regulator National Semiconductor Corporation LP2954AIM vs LP2954AIMX/NOPB

Related Parts for LP2954AIM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP2954AIM by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP2954AIM by Texas Instruments

Select Manufacturer
Which Manufacturer of LP2954AIM would you like to use for your alert(s)?
  • Please alert me when LP2954AIM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP2954AIM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP2954AIM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP2954AIM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP2954AIM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP2954AIM by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: