Part Details for LP2951CS-L-5-0/TR by Exar Corporation
Overview of LP2951CS-L-5-0/TR by Exar Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP2951CSD/NOPB | Texas Instruments | Series of Adjustable Micropower Voltage Regulators 8-WSON -40 to 125 | |
LP2951CSD-3.0/NOPB | Texas Instruments | Series of Adjustable Micropower Voltage Regulators 8-WSON -40 to 125 | |
LP2951CSDX-3.3/NOPB | Texas Instruments | Series of Adjustable Micropower Voltage Regulators 8-WSON -40 to 125 |
Price & Stock for LP2951CS-L-5-0/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-LP2951CS-L-5-0/TR
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2151 Container: Tape & Reel | 7500 |
|
$0.2399 / $0.2598 | RFQ |
|
Win Source Electronics | IC REG LDO 5V/ADJ 0.1A 8SOIC | 30000 |
|
$0.2676 / $0.4013 | Buy Now |
Part Details for LP2951CS-L-5-0/TR
LP2951CS-L-5-0/TR CAD Models
LP2951CS-L-5-0/TR Part Data Attributes
|
LP2951CS-L-5-0/TR
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
LP2951CS-L-5-0/TR
Exar Corporation
Fixed/Adjustable Positive LDO Regulator, 4.9V Min, 5.1V Max, 0.45V Dropout, BIPolar, PDSO8, LEAD FREE, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | EXAR | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage Absolute-Max | 30 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |