Part Details for LP2951ACN3.3 by Freescale Semiconductor
Overview of LP2951ACN3.3 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP2951ACN3.3
LP2951ACN3.3 CAD Models
LP2951ACN3.3 Part Data Attributes
|
LP2951ACN3.3
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LP2951ACN3.3
Freescale Semiconductor
IC,VOLT REGULATOR,FIXED/ADJUSTABLE,+3.3/+1.24 TO 29V,BIPOLAR,DIP,8PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 30 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.0033% | |
Load Regulation-Max | 0.0033% | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 29 V | |
Output Voltage1-Min | 1.24 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.4% |
Alternate Parts for LP2951ACN3.3
This table gives cross-reference parts and alternative options found for LP2951ACN3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2951ACN3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2951ACN-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDIP8, PLASTIC, DIP-8 | Texas Instruments | LP2951ACN3.3 vs LP2951ACN-3.3 |
LP2951ACN-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | LP2951ACN3.3 vs LP2951ACN-3.3 |
LP2951ACN-3.3/NOPB | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDIP8, PLASTIC, DIP-8, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2951ACN3.3 vs LP2951ACN-3.3/NOPB |
LP2951ACN-3.3/NOPB | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDIP8, PLASTIC, DIP-8 | Texas Instruments | LP2951ACN3.3 vs LP2951ACN-3.3/NOPB |
LP2951ACN-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, BIPolar, PDIP8 | National Semiconductor Corporation | LP2951ACN3.3 vs LP2951ACN-3.3 |