There are no models available for this part yet.
Overview of LP2951ACM-3.3/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LP2951ACM-3.3/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | LP2951-N Series of Adjustable Micropower Voltage Regulators RoHS: Compliant Status: Active Min Qty: 1 | 45 |
|
$0.5615 / $0.6606 | Buy Now | ||
New Advantage Corporation | SCREW RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 294 |
|
$4.0000 | Buy Now |
CAD Models for LP2951ACM-3.3/NOPB by National Semiconductor Corporation
Part Data Attributes for LP2951ACM-3.3/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
ROHS COMPLIANT, PLASTIC, SOP-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED/ADJUSTABLE
|
Dropout Voltage1-Max
|
0.6 V
|
Dropout Voltage1-Nom
|
0.38 V
|
Input Voltage Absolute-Max
|
30 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Line Regulation-Max
|
0.0066%
|
Load Regulation-Max
|
0.0066%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.1 A
|
Output Voltage1-Max
|
29 V
|
Output Voltage1-Min
|
1.24 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
RAIL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Voltage Tolerance-Max
|
1.4%
|
Width
|
3.9 mm
|
Alternate Parts for LP2951ACM-3.3/NOPB
This table gives cross-reference parts and alternative options found for LP2951ACM-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2951ACM-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2951ACS-3.3 | Fixed/Adjustable Positive LDO Regulator, 3.26V Min, 3.34V Max, 0.45V Dropout, BIPolar, PDSO8, PLASTIC, SOIC-8 | Calogic Inc | LP2951ACM-3.3/NOPB vs LP2951ACS-3.3 |
LP2951ACMM-3.3 | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, PLASTIC, MSOP-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2951ACM-3.3/NOPB vs LP2951ACMM-3.3 |
LP2951ACMMX-3.3 | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, PLASTIC, MSOP-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2951ACM-3.3/NOPB vs LP2951ACMMX-3.3 |
LP2951ACM-3.3 | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, PLASTIC, SOP-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2951ACM-3.3/NOPB vs LP2951ACM-3.3 |
LP2951CMM-3.3/NOPB | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2951ACM-3.3/NOPB vs LP2951CMM-3.3/NOPB |
LP2951ACM-3.3X | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, PLASTIC, SOP-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2951ACM-3.3/NOPB vs LP2951ACM-3.3X |
LP2951ACS-3.3 | Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.45V Dropout, BIPolar, PDSO8, SOIC-8 | Sipex Corporation | LP2951ACM-3.3/NOPB vs LP2951ACS-3.3 |
LP2951CMMX-3.3 | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, PLASTIC, MSOP-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2951ACM-3.3/NOPB vs LP2951CMMX-3.3 |
LP2951CS-3.3 | Fixed/Adjustable Positive LDO Regulator, 1.24V Min, 29V Max, 0.45V Dropout, BIPolar, PDSO8, SOIC-8 | Sipex Corporation | LP2951ACM-3.3/NOPB vs LP2951CS-3.3 |
LP2951CM-3.3 | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, PLASTIC, SOP-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2951ACM-3.3/NOPB vs LP2951CM-3.3 |
Related Parts for LP2951ACM-3.3/NOPB
-
LP2951ACMX-3.3/NOPBLinear Regulator ICs
-
MSP430F133IPMMicrocontrollers
-
LMR23610ADDASwitching Regulator or Controllers
-
ISO7331FCQDWRQ1Other Analog ICs
-
LT1007CS8#PBFOperational Amplifiers
-
IXTP120P065TPower Field-Effect Transistors
-
LM5104M/NOPBPeripheral Drivers
-
CMC-010/106KX51210TFixed Capacitors
-
MBRS140T3GRectifier Diodes