-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6469
|
Newark | Ldo, Adj, 0.1A, 1.25V To 29V, Soic-8, Output Type:Adjustable, Input Voltage Min:-, Input Voltage Max:30V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.25V, Adjustable Output Voltage Max:29V, Output Current:100Ma, Rohs Compliant: Yes |Onsemi LP2951ACDR2G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6458 |
|
$0.2490 / $0.5930 | Buy Now |
DISTI #
29X6014
|
Newark | Ldo Voltage Regulator Adjustable, 1.25V-29V, 0.1A, Soic-8, Output Type:Adjustable, Input Voltage Min:-, Input Voltage Max:30V, Output Voltage Min:1.25V, Output Voltage Max:29V, Output Current Max:100Ma, Ic Case/Package:Soic, Msl:- Rohs Compliant: Yes |Onsemi LP2951ACDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2100 / $0.2800 | Buy Now |
DISTI #
LP2951ACDR2GOSCT-ND
|
DigiKey | IC REG LIN POS ADJ 100MA 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27345 In Stock |
|
$0.2035 / $0.6200 | Buy Now |
DISTI #
LP2951ACDR2G
|
Avnet Americas | LDO Regulator Pos 1.25V to 29V5V 0.1A 8-Pin SOIC N T/R - Tape and Reel (Alt: LP2951ACDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 2500 |
|
$0.1498 / $0.1788 | Buy Now |
DISTI #
863-LP2951ACDR2G
|
Mouser Electronics | LDO Voltage Regulators 5V 100mA Low Power w/Error Flag Output RoHS: Compliant | 55640 |
|
$0.2020 / $0.5200 | Buy Now |
|
Future Electronics | LP Series 100 mA Adjustable Fixed Surface Mount Voltage Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 40000Reel |
|
$0.3450 / $0.3550 | Buy Now |
|
Future Electronics | LP Series 100 mA Adjustable Fixed Surface Mount Voltage Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1630 / $0.1740 | Buy Now |
DISTI #
LP2951ACDR2G
|
TME | IC: voltage regulator, LDO,linear,adjustable, 1.235÷30V, 0.1A Min Qty: 3 | 0 |
|
$0.2510 / $0.3780 | RFQ |
|
ComSIT USA | Voltage Regulator - Low Power Low, Dropout Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 29V Max, 0.45V Dropout, BIPolar, PDSO8 RoHS: Compliant | Europe - 95 |
|
RFQ | |
DISTI #
SMC-LP2951ACDR2G
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2470 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2951ACDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LP2951ACDR2G
onsemi
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 30 V | |
Input-Output Voltage Differential-Max | 28.75 V | |
Input-Output Voltage Differential-Min | 1 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.005% | |
Load Regulation-Max | 0.005% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 29 V | |
Output Voltage1-Min | 1.25 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LP2951ACDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2951ACDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2951ACMMX/NOPB | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, ROHS COMPLIANT, MINI, SOIC-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2951ACDR2G vs LP2951ACMMX/NOPB |
LP2951CDR2G | LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%, SOIC-8 Narrow Body, 2500-REEL | onsemi | LP2951ACDR2G vs LP2951CDR2G |
LP2951ACMX/NOPB | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, ROHS COMPLIANT, SOIC-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2951ACDR2G vs LP2951ACMX/NOPB |
LP2951ACDG | LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%, SOIC-8 Narrow Body, 98-TUBE | onsemi | LP2951ACDR2G vs LP2951ACDG |
LP2951-02YMTR | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8, LEAD FREE, SOIC-8 | Microchip Technology Inc | LP2951ACDR2G vs LP2951-02YMTR |
LP2951ACMM | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, PLASTIC, MSOP-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2951ACDR2G vs LP2951ACMM |
LP2951CD-005 | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, SO-8 | onsemi | LP2951ACDR2G vs LP2951CD-005 |
LP2951CD-5R2 | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO8, PLASTIC, SO-8, Fixed/Adjustable Positive Single Output LDO Regulator | onsemi | LP2951ACDR2G vs LP2951CD-5R2 |
LP2951ACD-5.0 | Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 29V Max, 0.45V Dropout, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | LP2951ACDR2G vs LP2951ACD-5.0 |
LP2951CMM/NOPB | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2951ACDR2G vs LP2951CMM/NOPB |