Power Circuits
LP2951ACDM-5.0R2
Description: FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, MICRO, SMT-8

Overview of LP2951ACDM-5.0R2 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for LP2951ACDM-5.0R2 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LP2951ACDM-5.0R2 by onsemi

LP2951ACDM-5.0R2
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
TSSOP, TSSOP8,.19
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED/ADJUSTABLE
Dropout Voltage1-Max
0.45 V
Dropout Voltage1-Nom
0.35 V
Input Voltage Absolute-Max
30 V
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e0
Length
3 mm
Line Regulation-Max
0.005%
Load Regulation-Max
0.005%
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
29 V
Output Voltage1-Min
1.25 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Regulator Type
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.2 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Voltage Tolerance-Max
1.5%
Width
3 mm
Want to compare parts?
  1. LP2951ACDM-5.0R2
    onsemi
    FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, MICRO, SMT-8
    VS

Alternate Parts for LP2951ACDM-5.0R2

This table gives cross-reference parts and alternative options found for LP2951ACDM-5.0R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2951ACDM-5.0R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP2951ACDM-5.0 FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, MICROPAK-8 Motorola Mobility LLC LP2951ACDM-5.0R2 vs LP2951ACDM-5.0
LP2951CDM-5.0 FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, MICRO, SMT-8 onsemi LP2951ACDM-5.0R2 vs LP2951CDM-5.0
LP2951ACDM-5.0 FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, MICRO, SMT-8 onsemi LP2951ACDM-5.0R2 vs LP2951ACDM-5.0
LP2951CDM-5.0R2 FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, MICRO, SMT-8 onsemi LP2951ACDM-5.0R2 vs LP2951CDM-5.0R2
Part Number Description Manufacturer Compare
LP2951ACDM-5.0 FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, MICROPAK-8 Motorola Mobility LLC LP2951ACDM-5.0R2 vs LP2951ACDM-5.0
LP2951CDM-5.0R2 FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, MICRO, SMT-8 onsemi LP2951ACDM-5.0R2 vs LP2951CDM-5.0R2
LP2951ACDM-5.0 FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, MICRO, SMT-8 onsemi LP2951ACDM-5.0R2 vs LP2951ACDM-5.0
LP2951CDM-5.0 FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, MICRO, SMT-8 onsemi LP2951ACDM-5.0R2 vs LP2951CDM-5.0

Related Parts for LP2951ACDM-5.0R2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP2951ACDM-5.0R2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP2951ACDM-5.0R2 by onsemi

Select Manufacturer
Which Manufacturer of LP2951ACDM-5.0R2 would you like to use for your alert(s)?
  • Please alert me when LP2951ACDM-5.0R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP2951ACDM-5.0R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP2951ACDM-5.0R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP2951ACDM-5.0R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP2951ACDM-5.0R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP2951ACDM-5.0R2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: