Part Details for LP2951ACDM-3.3R2 by Motorola Mobility LLC
Overview of LP2951ACDM-3.3R2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP2951ACDM-3.3R2
LP2951ACDM-3.3R2 CAD Models
LP2951ACDM-3.3R2 Part Data Attributes:
|
LP2951ACDM-3.3R2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
LP2951ACDM-3.3R2
Motorola Mobility LLC
FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, MICROPAK-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.45 V | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.34 V | |
Output Voltage1-Min | 3.26 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LP2951ACDM-3.3R2
This table gives cross-reference parts and alternative options found for LP2951ACDM-3.3R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2951ACDM-3.3R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2951ACDM-3.3R2 | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, MICRO, SMT-8 | onsemi | LP2951ACDM-3.3R2 vs LP2951ACDM-3.3R2 |
LP2951ACDM-3.3 | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, MICROPAK-8 | Motorola Mobility LLC | LP2951ACDM-3.3R2 vs LP2951ACDM-3.3 |
LP2951CDM-3.3R2 | Fixed/Adjustable Positive LDO Regulator, 3.221V Min, 3.379V Max, 0.45V Dropout, PDSO8, PLASTIC, MICRO, SMT-8 | Rochester Electronics LLC | LP2951ACDM-3.3R2 vs LP2951CDM-3.3R2 |
LP2951ACDM-3.3R2G | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, LEAD FREE, PLASTIC, MICRO, SMT-8 | onsemi | LP2951ACDM-3.3R2 vs LP2951ACDM-3.3R2G |