Datasheets
LP2951ACDM-3.0R2 by:

FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, MICRO, SMT-8

Part Details for LP2951ACDM-3.0R2 by onsemi

Overview of LP2951ACDM-3.0R2 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for LP2951ACDM-3.0R2

Part # Distributor Description Stock Price Buy
Quest Components FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 2.958V MIN, 3.042V MAX, 0.45V DROPOUT, BIPOLAR, PDSO8 3900
Buy Now

Part Details for LP2951ACDM-3.0R2

LP2951ACDM-3.0R2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LP2951ACDM-3.0R2 Part Data Attributes:

LP2951ACDM-3.0R2 onsemi
Buy Now Datasheet
Compare Parts:
LP2951ACDM-3.0R2 onsemi FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, MICRO, SMT-8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code SOIC
Package Description TSSOP, TSSOP8,.19
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED/ADJUSTABLE
Dropout Voltage1-Max 0.45 V
Dropout Voltage1-Nom 0.35 V
Input Voltage Absolute-Max 30 V
JESD-30 Code S-PDSO-G8
JESD-609 Code e0
Length 3 mm
Line Regulation-Max 0.003%
Load Regulation-Max 0.003%
Number of Functions 1
Number of Outputs 2
Number of Terminals 8
Operating Temperature TJ-Max 150 °C
Output Current1-Max 0.1 A
Output Voltage1-Max 3.042 V
Output Voltage1-Min 2.958 V
Output Voltage1-Nom 3 V
Output Voltage2-Max 29 V
Output Voltage2-Min 1.24 V
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Regulator Type FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Voltage Tolerance-Max 1.4%
Width 3 mm

Alternate Parts for LP2951ACDM-3.0R2

This table gives cross-reference parts and alternative options found for LP2951ACDM-3.0R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2951ACDM-3.0R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LP2951ACDM-3.0 FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, MICROPAK-8 Motorola Mobility LLC LP2951ACDM-3.0R2 vs LP2951ACDM-3.0
LP2951ACDM-3.0R2 FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, MICROPAK-8 Motorola Mobility LLC LP2951ACDM-3.0R2 vs LP2951ACDM-3.0R2
LP2951ACDM-3.0 FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, MICROPAK-8 onsemi LP2951ACDM-3.0R2 vs LP2951ACDM-3.0
LP2951CDM-3.0 FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, MICROPAK-8 onsemi LP2951ACDM-3.0R2 vs LP2951CDM-3.0
LP2951CDM-3.0R2 FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, MICROPAK-8 Motorola Mobility LLC LP2951ACDM-3.0R2 vs LP2951CDM-3.0R2
Part Number Description Manufacturer Compare
LP2951CDM-3.0 FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, MICROPAK-8 onsemi LP2951ACDM-3.0R2 vs LP2951CDM-3.0
LP2951ACDM-3.0R2 FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, MICROPAK-8 Motorola Mobility LLC LP2951ACDM-3.0R2 vs LP2951ACDM-3.0R2
LP2951ACDM-3.0 FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, MICROPAK-8 onsemi LP2951ACDM-3.0R2 vs LP2951ACDM-3.0
LP2951ACDM-3.0 FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, MICROPAK-8 Motorola Mobility LLC LP2951ACDM-3.0R2 vs LP2951ACDM-3.0
LP2951CDM-3.0R2 FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.45V DROPOUT, PDSO8, PLASTIC, MICROPAK-8 Motorola Mobility LLC LP2951ACDM-3.0R2 vs LP2951CDM-3.0R2

LP2951ACDM-3.0R2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP2951ACDM-3.0R2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP2951ACDM-3.0R2 by onsemi

  • Please alert me when LP2951ACDM-3.0R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LP2951ACDM-3.0R2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP2951ACDM-3.0R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LP2951ACDM-3.0R2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP2951ACDM-3.0R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP2951ACDM-3.0R2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: