Part Details for LP2951ACD-3.0R2G by onsemi
Overview of LP2951ACD-3.0R2G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LP2951ACD-3.0R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K3640
|
Newark | Ic, volt Regulator, fixed/Adjustable,+1.24 To +29V, bipolar, sop,8Pin, plastic |Onsemi LP2951ACD-3.0R2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2040 / $0.2710 | Buy Now |
DISTI #
LP2951ACD-3.0R2GOSCT-ND
|
DigiKey | IC REG LINEAR 3V 100MA 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1541 In Stock |
|
$0.2005 / $1.0300 | Buy Now |
DISTI #
LP2951ACD-3.0R2G
|
Avnet Americas | LDO Regulator Pos 3V 0.1A 8-Pin SOIC N T/R - Tape and Reel (Alt: LP2951ACD-3.0R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1498 / $0.1788 | Buy Now |
DISTI #
863-LP2951ACD-3.0R2G
|
Mouser Electronics | LDO Voltage Regulators 3V 100mA Low Power w/Error Flag Output RoHS: Compliant | 10276 |
|
$0.1950 / $0.3700 | Buy Now |
|
Future Electronics | LP2951 Series 100 mA 3 V Fixed Output SMT LDO Voltage Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1610 / $0.1730 | Buy Now |
|
Onlinecomponents.com | LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.0 V, 0.5% | 0 |
|
$0.1922 / $0.2156 | Buy Now |
DISTI #
84027503
|
Verical | LDO Regulator Pos 3V 0.1A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2414 | Americas - 2500 |
|
$0.1819 / $0.1893 | Buy Now |
DISTI #
74509967
|
Verical | LDO Regulator Pos 3V 0.1A 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2348 | Americas - 2500 |
|
$0.1853 / $0.1948 | Buy Now |
DISTI #
LP2951ACD-3.0R2G
|
Avnet Silica | LDO Regulator Pos 3V 0.1A 8-Pin SOIC N T/R (Alt: LP2951ACD-3.0R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
C1S541900472150
|
Chip1Stop | LDO Regulator Pos 3V 0.1A 8-Pin SOIC N T/R RoHS: Compliant | 2500 |
|
$0.1930 | Buy Now |
Part Details for LP2951ACD-3.0R2G
LP2951ACD-3.0R2G CAD Models
LP2951ACD-3.0R2G Part Data Attributes
|
LP2951ACD-3.0R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LP2951ACD-3.0R2G
onsemi
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 3.0 V; 0.5%, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.003% | |
Load Regulation-Max | 0.003% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.042 V | |
Output Voltage1-Min | 2.958 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.4% | |
Width | 3.9 mm |