Part Details for LP2951-02BJ by Microchip Technology Inc
Overview of LP2951-02BJ by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EM0009C03402BJ | Renesas Electronics Corporation | RX Family & RL78 Family CPU Card | |
49C402BJ | Renesas Electronics Corporation | 16 BIT MICROPROCESSOR SLICE | |
49C402BJ8 | Renesas Electronics Corporation | 16 BIT MICROPROCESSOR SLICE |
Part Details for LP2951-02BJ
LP2951-02BJ CAD Models
LP2951-02BJ Part Data Attributes
|
LP2951-02BJ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LP2951-02BJ
Microchip Technology Inc
Fixed/Adjustable Positive LDO Regulator, 4.975V Min, 5.025V Max, 0.45V Dropout, BIPolar, CDIP8, CERDIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.38 V | |
Input Voltage Absolute-Max | 30 V | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.7155 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.025 V | |
Output Voltage1-Min | 4.975 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.5% | |
Width | 7.62 mm |
Alternate Parts for LP2951-02BJ
This table gives cross-reference parts and alternative options found for LP2951-02BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2951-02BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2951ACJ | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6V DROPOUT, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LP2951-02BJ vs LP2951ACJ |
LP2951-02BJ | Fixed/Adjustable Positive LDO Regulator, 4.975V Min, 5.025V Max, 0.45V Dropout, BIPolar, CDIP8, CERDIP-8 | Micrel Inc | LP2951-02BJ vs LP2951-02BJ |
LP2951ACJ | IC VREG FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, CDIP8, CERAMIC, DIP-8, Fixed/Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2951-02BJ vs LP2951ACJ |