Part Details for LP2950CZ-3.3X by Texas Instruments
Overview of LP2950CZ-3.3X by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP2950CZ-3.3/NOPB | Texas Instruments | Series of Fixed Micropower Voltage Regulators 3-TO-92 -40 to 125 | |
LP2950CZ-3.0/NOPB | Texas Instruments | Series of Fixed Micropower Voltage Regulators 3-TO-92 -40 to 125 | |
LP2950CZ-3.3/LFT3 | Texas Instruments | Series of Fixed Micropower Voltage Regulators 3-TO-92 |
Part Details for LP2950CZ-3.3X
LP2950CZ-3.3X CAD Models
LP2950CZ-3.3X Part Data Attributes
|
LP2950CZ-3.3X
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2950CZ-3.3X
Texas Instruments
IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2% |
Alternate Parts for LP2950CZ-3.3X
This table gives cross-reference parts and alternative options found for LP2950CZ-3.3X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2950CZ-3.3X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LP2950CZ-3.3RAG | onsemi | $0.5883 | LDO Regulator, 100 mA, Low Power Vout: 3.3 V; 1.0%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | LP2950CZ-3.3X vs LP2950CZ-3.3RAG |
LP2950CN-3.3 | Calogic Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | LP2950CZ-3.3X vs LP2950CN-3.3 |
LP2950CN-3.3OPTION1 | Calogic Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | LP2950CZ-3.3X vs LP2950CN-3.3OPTION1 |
LP2950CN-3.3OPTION4 | Calogic Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.45V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | LP2950CZ-3.3X vs LP2950CN-3.3OPTION4 |
LP2950CZ-3.3 | onsemi | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, BCY3, TO-226AA, TO-92, 3 PIN | LP2950CZ-3.3X vs LP2950CZ-3.3 |