LP2950CP-5.0
Description: Fixed Positive LDO Regulator, 5V, 0.45V Dropout, PBCY3, TO-226AA, TO-92, 3 PIN

Overview of LP2950CP-5.0 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for LP2950CP-5.0 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LP2950CP-5.0 by Motorola Semiconductor Products

LP2950CP-5.0
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.45 V
Input Voltage-Max
30 V
Input Voltage-Min
6 V
JESD-30 Code
O-PBCY-T3
Load Regulation-Max
0.01%
Number of Functions
1
Number of Terminals
3
Output Current1-Max
0.1 A
Output Voltage1-Max
5.05 V
Output Voltage1-Min
4.95 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
BCY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Voltage Tolerance-Max
1%
Want to compare parts?
  1. LP2950CP-5.0
    Motorola Semiconductor Products
    Fixed Positive LDO Regulator, 5V, 0.45V Dropout, PBCY3, TO-226AA, TO-92, 3 PIN
    VS

Alternate Parts for LP2950CP-5.0

This table gives cross-reference parts and alternative options found for LP2950CP-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2950CP-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP2950CN-5.0OPTION3 Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PBCY3, TO-92, 3 PIN Calogic Inc LP2950CP-5.0 vs LP2950CN-5.0OPTION3
LP2950CN-5.0 Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PBCY3, TO-92, 3 PIN Calogic Inc LP2950CP-5.0 vs LP2950CN-5.0
LP2950CN-5.0 Fixed Positive LDO Regulator, 5V, 0.45V Dropout, PBCY3, TO-92, 3 PIN Sipex Corporation LP2950CP-5.0 vs LP2950CN-5.0
LP2950CN-L-5.0 Fixed Positive LDO Regulator, 5V, 0.45V Dropout, PBCY3, LEAD FREE, TO-226AA, TO-92, 3 PIN MaxLinear Inc LP2950CP-5.0 vs LP2950CN-L-5.0
Part Number Description Manufacturer Compare
MIC2954-03YZ Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, ROHS COMPLIANT, TO-92, 3 PIN Micrel Inc LP2950CP-5.0 vs MIC2954-03YZ
LP2950ACZ-5.0X 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments LP2950CP-5.0 vs LP2950ACZ-5.0X
LP2950CZ-5.0/NOPB IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator National Semiconductor Corporation LP2950CP-5.0 vs LP2950CZ-5.0/NOPB
LP2950ACP-5.0 5V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PBCY3, TO-226AA, TO-92, 3 PIN Motorola Mobility LLC LP2950CP-5.0 vs LP2950ACP-5.0
LP2950CZ-5.0 5V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, BCY3, TO-226AA, TO-92, 3 PIN onsemi LP2950CP-5.0 vs LP2950CZ-5.0
LP2950ACN-5.0 Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PBCY3, TO-92, 3 PIN Calogic Inc LP2950CP-5.0 vs LP2950ACN-5.0
LP2950CN-5.0OPTION3 Fixed Positive LDO Regulator, 5V, 0.45V Dropout, BIPolar, PBCY3, TO-92, 3 PIN Calogic Inc LP2950CP-5.0 vs LP2950CN-5.0OPTION3
MIC2954-02YZ Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, ROHS COMPLIANT, TO-92, 3 PIN Microchip Technology Inc LP2950CP-5.0 vs MIC2954-02YZ
SPX2950ACN-L-5.0/TR Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PBCY3, LEAD FREE, TO-92, 3 PIN Sipex Corporation LP2950CP-5.0 vs SPX2950ACN-L-5.0/TR
LP2950CN-L-5.0 Fixed Positive LDO Regulator, 5V, 0.45V Dropout, PBCY3, LEAD FREE, TO-226AA, TO-92, 3 PIN MaxLinear Inc LP2950CP-5.0 vs LP2950CN-L-5.0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP2950CP-5.0 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP2950CP-5.0 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of LP2950CP-5.0 would you like to use for your alert(s)?
  • Please alert me when LP2950CP-5.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP2950CP-5.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP2950CP-5.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP2950CP-5.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP2950CP-5.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP2950CP-5.0 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: