LP2950ACZ-3.0RE
Description: Fixed Positive LDO Regulator, 3V, 0.45V Dropout, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN

Overview of LP2950ACZ-3.0RE by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for LP2950ACZ-3.0RE by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LP2950ACZ-3.0RE by Motorola Semiconductor Products

LP2950ACZ-3.0RE
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
TO-92,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.45 V
Input Voltage-Max
30 V
Input Voltage-Min
4 V
JESD-30 Code
O-PBCY-T3
Number of Functions
1
Number of Terminals
3
Output Current1-Max
0.1 A
Output Voltage1-Max
3.036 V
Output Voltage1-Min
2.964 V
Output Voltage1-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-92
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Want to compare parts?
  1. LP2950ACZ-3.0RE
    Motorola Semiconductor Products
    Fixed Positive LDO Regulator, 3V, 0.45V Dropout, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN
    VS

Alternate Parts for LP2950ACZ-3.0RE

This table gives cross-reference parts and alternative options found for LP2950ACZ-3.0RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2950ACZ-3.0RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP2950ACZ-3.0RE 3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN Motorola Mobility LLC LP2950ACZ-3.0RE vs LP2950ACZ-3.0RE
Part Number Description Manufacturer Compare
LP2950ACZ-3.0RE 3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN Motorola Mobility LLC LP2950ACZ-3.0RE vs LP2950ACZ-3.0RE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP2950ACZ-3.0RE by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP2950ACZ-3.0RE by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of LP2950ACZ-3.0RE would you like to use for your alert(s)?
  • Please alert me when LP2950ACZ-3.0RE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP2950ACZ-3.0RE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP2950ACZ-3.0RE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP2950ACZ-3.0RE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP2950ACZ-3.0RE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP2950ACZ-3.0RE by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: