Part Details for LP2950--33-D08-T by Unisonic Technologies Co Ltd
Overview of LP2950--33-D08-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP2950--33-D08-T
LP2950--33-D08-T CAD Models
LP2950--33-D08-T Part Data Attributes
|
LP2950--33-D08-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LP2950--33-D08-T
Unisonic Technologies Co Ltd
Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, PDIP8, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.31 mm | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 7.62 mm |
Alternate Parts for LP2950--33-D08-T
This table gives cross-reference parts and alternative options found for LP2950--33-D08-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2950--33-D08-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2950G--33-TN3-T | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, PSSO2, HALOGEN FREE, TO-252, 3 PIN | Unisonic Technologies Co Ltd | LP2950--33-D08-T vs LP2950G--33-TN3-T |
LP2951ACN-3.0 | Fixed Positive LDO Regulator, 3V, 0.6V Dropout, BIPolar, PDIP8 | National Semiconductor Corporation | LP2950--33-D08-T vs LP2951ACN-3.0 |
LP2950L-33-T92-B | Fixed Positive LDO Regulator, 3.3V, 0.6V Dropout, TO-92, 3 PIN | Unisonic Technologies Co Ltd | LP2950--33-D08-T vs LP2950L-33-T92-B |
LP2950L-36-T92-K | Fixed Positive LDO Regulator, 3.6V, 0.6V Dropout, TO-92, 3 PIN | Unisonic Technologies Co Ltd | LP2950--33-D08-T vs LP2950L-36-T92-K |
LP2950G--30-D08-T | Fixed Positive LDO Regulator, 3V, 0.6V Dropout, PDIP8, HALOGEN FREE, DIP-8 | Unisonic Technologies Co Ltd | LP2950--33-D08-T vs LP2950G--30-D08-T |
LP2951-30D | 100-mA, 30-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125 | Texas Instruments | LP2950--33-D08-T vs LP2951-30D |
LP2950L--36-S08-T | Fixed Positive LDO Regulator, 3.6V, 0.6V Dropout, PDSO8, LEAD FREE, SOP-8 | Unisonic Technologies Co Ltd | LP2950--33-D08-T vs LP2950L--36-S08-T |
LP2950L-30-T92-B | Fixed Positive LDO Regulator, 3V, 0.6V Dropout, TO-92, 3 PIN | Unisonic Technologies Co Ltd | LP2950--33-D08-T vs LP2950L-30-T92-B |
LP2950CDT-3.0RKG | LDO Regulator, 100 mA, Low Power Vout: 3.0 V; 1.0%, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | LP2950--33-D08-T vs LP2950CDT-3.0RKG |
LP2950CZ-3.0RAG | LDO Regulator, 100 mA, Low Power Vout: 3.0 V; 1.0%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | LP2950--33-D08-T vs LP2950CZ-3.0RAG |