Part Details for LP272M100H5P3 by Aerovox Corporation
Overview of LP272M100H5P3 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP272M100H5P3
LP272M100H5P3 CAD Models
LP272M100H5P3 Part Data Attributes
|
LP272M100H5P3
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
LP272M100H5P3
Aerovox Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2700uF, THROUGH HOLE MOUNT, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 52 mΩ | |
Leakage Current | 0.00311 mA | |
Manufacturer Series | LP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 3390 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LP272M100H5P3
This table gives cross-reference parts and alternative options found for LP272M100H5P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP272M100H5P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82DA272M100MC2D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | LP272M100H5P3 vs 82DA272M100MC2D |
100USR2700MOOESN25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN | Rubycon Corporation | LP272M100H5P3 vs 100USR2700MOOESN25X45 |
100USR2700M25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN | Rubycon Corporation | LP272M100H5P3 vs 100USR2700M25X45 |
LKG2A272MHSCAK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2700uF, THROUGH HOLE MOUNT | Nichicon Corporation | LP272M100H5P3 vs LKG2A272MHSCAK |
100USR2700M35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN | Rubycon Corporation | LP272M100H5P3 vs 100USR2700M35X30 |
3HC2AVB278M30035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LP272M100H5P3 vs 3HC2AVB278M30035 |
SMH100VN2700M35B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2700uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | LP272M100H5P3 vs SMH100VN2700M35B |
SMH100VSSN2700M22F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2700uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | LP272M100H5P3 vs SMH100VSSN2700M22F |
PEH506PCF4270M23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LP272M100H5P3 vs PEH506PCF4270M23 |
LLK2A272MHSB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | LP272M100H5P3 vs LLK2A272MHSB |