Part Details for LP24-44-4.0M-30J1GH by Pletronics Inc
Overview of LP24-44-4.0M-30J1GH by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP241B | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 100 V/2.0 A, 5000 Vrms, DIP4 |
Part Details for LP24-44-4.0M-30J1GH
LP24-44-4.0M-30J1GH CAD Models
LP24-44-4.0M-30J1GH Part Data Attributes
|
LP24-44-4.0M-30J1GH
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
LP24-44-4.0M-30J1GH
Pletronics Inc
Parallel - Fundamental Quartz Crystal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Package Description | HC-49/US, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | AT-CUT; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 44 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L10.8XB4.47XH2.5 (mm)/L0.425XB0.176XH0.098 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | NO |
Alternate Parts for LP24-44-4.0M-30J1GH
This table gives cross-reference parts and alternative options found for LP24-44-4.0M-30J1GH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP24-44-4.0M-30J1GH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP24-44-4.0M-30J1CE | Parallel - Fundamental Quartz Crystal | Pletronics Inc | LP24-44-4.0M-30J1GH vs LP24-44-4.0M-30J1CE |
LP24-44-4.0M-30J1GG | Parallel - Fundamental Quartz Crystal | Pletronics Inc | LP24-44-4.0M-30J1GH vs LP24-44-4.0M-30J1GG |
LP24-44-4.0M-30J1JJ | Parallel - Fundamental Quartz Crystal | Pletronics Inc | LP24-44-4.0M-30J1GH vs LP24-44-4.0M-30J1JJ |
LP24-44-4.0M-30J1CB | Parallel - Fundamental Quartz Crystal | Pletronics Inc | LP24-44-4.0M-30J1GH vs LP24-44-4.0M-30J1CB |
LP24-44-4.0M-30J1EC | Parallel - Fundamental Quartz Crystal | Pletronics Inc | LP24-44-4.0M-30J1GH vs LP24-44-4.0M-30J1EC |
LP24-44-4.0M-30J1CC | Parallel - Fundamental Quartz Crystal | Pletronics Inc | LP24-44-4.0M-30J1GH vs LP24-44-4.0M-30J1CC |
LP24-44-4.0M-30J1EE | Parallel - Fundamental Quartz Crystal | Pletronics Inc | LP24-44-4.0M-30J1GH vs LP24-44-4.0M-30J1EE |