LP24-44-32.0M-15G3KJ
Pletronics Inc
Description: Parallel - 3Rd Overtone Quartz Crystal, 32MHz Nom, ROHS COMPLIANT PACKAGE-2

Overview of LP24-44-32.0M-15G3KJ by Pletronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
TLP241B Toshiba Electronic Devices & Storage Corporation Photorelay (MOSFET output, 1-form-a), 100 V/2.0 A, 5000 Vrms, DIP4

CAD Models for LP24-44-32.0M-15G3KJ by Pletronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LP24-44-32.0M-15G3KJ by Pletronics Inc

LP24-44-32.0M-15G3KJ
Pletronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PLETRONICS INC
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Additional Feature
AT-CUT CRYSTAL; BULK
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - 3RD OVERTONE
Drive Level
1000 µW
Frequency Stability
0.003%
Frequency Tolerance
15 ppm
JESD-609 Code
e3
Load Capacitance
44 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
32 MHz
Operating Temperature-Max
80 °C
Operating Temperature-Min
-35 °C
Physical Dimension
L10.8XB4.47XH2.5 (mm)/L0.425XB0.176XH0.098 (inch)
Series Resistance
100 Ω
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. LP24-44-32.0M-15G3KJ
    Pletronics Inc
    Parallel - 3Rd Overtone Quartz Crystal, 32MHz Nom, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for LP24-44-32.0M-15G3KJ

This table gives cross-reference parts and alternative options found for LP24-44-32.0M-15G3KJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP24-44-32.0M-15G3KJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP24-44-32.0M-15G3CG Parallel - 3Rd Overtone Quartz Crystal, 32MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP24-44-32.0M-15G3KJ vs LP24-44-32.0M-15G3CG
LP24-44-32.0M-15G3CE Parallel - 3Rd Overtone Quartz Crystal, 32MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP24-44-32.0M-15G3KJ vs LP24-44-32.0M-15G3CE
LP24-44-32.0M-15G3LK Parallel - 3Rd Overtone Quartz Crystal, 32MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP24-44-32.0M-15G3KJ vs LP24-44-32.0M-15G3LK
LP24-44-32.0M-15G3CC Parallel - 3Rd Overtone Quartz Crystal, 32MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP24-44-32.0M-15G3KJ vs LP24-44-32.0M-15G3CC
LP24-44-32.0M-15G3EH Parallel - 3Rd Overtone Quartz Crystal, 32MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP24-44-32.0M-15G3KJ vs LP24-44-32.0M-15G3EH
LP24-44-32.0M-15G3GG Parallel - 3Rd Overtone Quartz Crystal, 32MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP24-44-32.0M-15G3KJ vs LP24-44-32.0M-15G3GG
LP24-44-32.0M-15G3EC Parallel - 3Rd Overtone Quartz Crystal, 32MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP24-44-32.0M-15G3KJ vs LP24-44-32.0M-15G3EC
LP24-44-32.0M-15G3JJ Parallel - 3Rd Overtone Quartz Crystal, 32MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP24-44-32.0M-15G3KJ vs LP24-44-32.0M-15G3JJ
LP24-44-32.0M-15G3JH Parallel - 3Rd Overtone Quartz Crystal, 32MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP24-44-32.0M-15G3KJ vs LP24-44-32.0M-15G3JH
LP24-44-32.0M-15G3GH Parallel - 3Rd Overtone Quartz Crystal, 32MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP24-44-32.0M-15G3KJ vs LP24-44-32.0M-15G3GH
Part Number Description Manufacturer Compare
LP24-44-32.0M-15G3CE Parallel - 3Rd Overtone Quartz Crystal, 32MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP24-44-32.0M-15G3KJ vs LP24-44-32.0M-15G3CE
LP24-44-32.0M-15G3GG Parallel - 3Rd Overtone Quartz Crystal, 32MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP24-44-32.0M-15G3KJ vs LP24-44-32.0M-15G3GG
LP24-44-32.0M-15G3CG Parallel - 3Rd Overtone Quartz Crystal, 32MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP24-44-32.0M-15G3KJ vs LP24-44-32.0M-15G3CG
LP24-44-32.0M-15G3EH Parallel - 3Rd Overtone Quartz Crystal, 32MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP24-44-32.0M-15G3KJ vs LP24-44-32.0M-15G3EH
LP24-44-32.0M-15G3EC Parallel - 3Rd Overtone Quartz Crystal, 32MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP24-44-32.0M-15G3KJ vs LP24-44-32.0M-15G3EC
LP24-44-32.0M-15G3JH Parallel - 3Rd Overtone Quartz Crystal, 32MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP24-44-32.0M-15G3KJ vs LP24-44-32.0M-15G3JH
LP24-44-32.0M-15G3JJ Parallel - 3Rd Overtone Quartz Crystal, 32MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP24-44-32.0M-15G3KJ vs LP24-44-32.0M-15G3JJ
LP24-44-32.0M-15G3LK Parallel - 3Rd Overtone Quartz Crystal, 32MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP24-44-32.0M-15G3KJ vs LP24-44-32.0M-15G3LK
LP24-44-32.0M-15G3CC Parallel - 3Rd Overtone Quartz Crystal, 32MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP24-44-32.0M-15G3KJ vs LP24-44-32.0M-15G3CC
LP24-44-32.0M-15G3GH Parallel - 3Rd Overtone Quartz Crystal, 32MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP24-44-32.0M-15G3KJ vs LP24-44-32.0M-15G3GH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP24-44-32.0M-15G3KJ by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP24-44-32.0M-15G3KJ by Pletronics Inc

  • Please alert me when LP24-44-32.0M-15G3KJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP24-44-32.0M-15G3KJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP24-44-32.0M-15G3KJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP24-44-32.0M-15G3KJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP24-44-32.0M-15G3KJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP24-44-32.0M-15G3KJ by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: