LP24-09-27.0M-20E1EH
Pletronics Inc
Description: Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-2

Overview of LP24-09-27.0M-20E1EH by Pletronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
TLP241B Toshiba Electronic Devices & Storage Corporation Photorelay (MOSFET output, 1-form-a), 100 V/2.0 A, 5000 Vrms, DIP4

CAD Models for LP24-09-27.0M-20E1EH by Pletronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LP24-09-27.0M-20E1EH by Pletronics Inc

LP24-09-27.0M-20E1EH
Pletronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PLETRONICS INC
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.60.00.60
Additional Feature
AT-CUT CRYSTAL; BULK
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1000 µW
Frequency Stability
0.0015%
Frequency Tolerance
20 ppm
JESD-609 Code
e3
Load Capacitance
9 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
27 MHz
Operating Temperature-Max
75 °C
Operating Temperature-Min
-10 °C
Physical Dimension
L10.8XB4.47XH2.5 (mm)/L0.425XB0.176XH0.098 (inch)
Series Resistance
40 Ω
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. LP24-09-27.0M-20E1EH
    Pletronics Inc
    Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for LP24-09-27.0M-20E1EH

This table gives cross-reference parts and alternative options found for LP24-09-27.0M-20E1EH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP24-09-27.0M-20E1EH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP24-09-27.0M-20E1LK Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP24-09-27.0M-20E1EH vs LP24-09-27.0M-20E1LK
LP24-09-27.0M-20E1KJ Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP24-09-27.0M-20E1EH vs LP24-09-27.0M-20E1KJ
LP24-09-27.0M-20E1JK Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP24-09-27.0M-20E1EH vs LP24-09-27.0M-20E1JK
LP24-09-27.0M-20E1GG Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP24-09-27.0M-20E1EH vs LP24-09-27.0M-20E1GG
LP24-09-27.0M-20E1JJ Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP24-09-27.0M-20E1EH vs LP24-09-27.0M-20E1JJ
LP24-09-27.0M-20E1EC Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP24-09-27.0M-20E1EH vs LP24-09-27.0M-20E1EC
LP24-09-27.0M-20E1EE Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP24-09-27.0M-20E1EH vs LP24-09-27.0M-20E1EE
LP24-09-27.0M-20E1CC Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP24-09-27.0M-20E1EH vs LP24-09-27.0M-20E1CC
LP24-09-27.0M-20E1JH Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP24-09-27.0M-20E1EH vs LP24-09-27.0M-20E1JH
Part Number Description Manufacturer Compare
LP24-09-27.0M-20E1LK Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP24-09-27.0M-20E1EH vs LP24-09-27.0M-20E1LK
LP24-09-27.0M-20E1JK Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP24-09-27.0M-20E1EH vs LP24-09-27.0M-20E1JK
LP24-09-27.0M-20E1GG Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP24-09-27.0M-20E1EH vs LP24-09-27.0M-20E1GG
LP24-09-27.0M-20E1JJ Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP24-09-27.0M-20E1EH vs LP24-09-27.0M-20E1JJ
LP24-09-27.0M-20E1EE Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP24-09-27.0M-20E1EH vs LP24-09-27.0M-20E1EE
LP24-09-27.0M-20E1JH Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP24-09-27.0M-20E1EH vs LP24-09-27.0M-20E1JH
LP24-09-27.0M-20E1CC Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP24-09-27.0M-20E1EH vs LP24-09-27.0M-20E1CC
LP24-09-27.0M-20E1EC Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP24-09-27.0M-20E1EH vs LP24-09-27.0M-20E1EC
LP24-09-27.0M-20E1KJ Parallel - Fundamental Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP24-09-27.0M-20E1EH vs LP24-09-27.0M-20E1KJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP24-09-27.0M-20E1EH by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP24-09-27.0M-20E1EH by Pletronics Inc

  • Please alert me when LP24-09-27.0M-20E1EH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP24-09-27.0M-20E1EH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP24-09-27.0M-20E1EH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP24-09-27.0M-20E1EH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP24-09-27.0M-20E1EH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP24-09-27.0M-20E1EH by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: