Part Details for LP24-09-27.0M-15H3JK by Pletronics Inc
Overview of LP24-09-27.0M-15H3JK by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP241B | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 100 V/2.0 A, 5000 Vrms, DIP4 |
Part Details for LP24-09-27.0M-15H3JK
LP24-09-27.0M-15H3JK CAD Models
LP24-09-27.0M-15H3JK Part Data Attributes
|
LP24-09-27.0M-15H3JK
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
LP24-09-27.0M-15H3JK
Pletronics Inc
Parallel - 3Rd Overtone Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PLETRONICS INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT CRYSTAL; BULK | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 9 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | L10.8XB4.47XH2.5 (mm)/L0.425XB0.176XH0.098 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LP24-09-27.0M-15H3JK
This table gives cross-reference parts and alternative options found for LP24-09-27.0M-15H3JK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP24-09-27.0M-15H3JK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP24-09-27.0M-15H3EH | Parallel - 3Rd Overtone Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-2 | Pletronics Inc | LP24-09-27.0M-15H3JK vs LP24-09-27.0M-15H3EH |
LP24-09-27.0M-15H3GG | Parallel - 3Rd Overtone Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-2 | Pletronics Inc | LP24-09-27.0M-15H3JK vs LP24-09-27.0M-15H3GG |
LP24-09-27.0M-15H3KJ | Parallel - 3Rd Overtone Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-2 | Pletronics Inc | LP24-09-27.0M-15H3JK vs LP24-09-27.0M-15H3KJ |
LP24-09-27.0M-15H3EC | Parallel - 3Rd Overtone Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-2 | Pletronics Inc | LP24-09-27.0M-15H3JK vs LP24-09-27.0M-15H3EC |
LP24-09-27.0M-15H3CC | Parallel - 3Rd Overtone Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-2 | Pletronics Inc | LP24-09-27.0M-15H3JK vs LP24-09-27.0M-15H3CC |
LP24-09-27.0M-15H3CG | Parallel - 3Rd Overtone Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-2 | Pletronics Inc | LP24-09-27.0M-15H3JK vs LP24-09-27.0M-15H3CG |
LP24-09-27.0M-15H3GH | Parallel - 3Rd Overtone Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-2 | Pletronics Inc | LP24-09-27.0M-15H3JK vs LP24-09-27.0M-15H3GH |
LP24-09-27.0M-15H3LK | Parallel - 3Rd Overtone Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-2 | Pletronics Inc | LP24-09-27.0M-15H3JK vs LP24-09-27.0M-15H3LK |
LP24-09-27.0M-15H3CE | Parallel - 3Rd Overtone Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-2 | Pletronics Inc | LP24-09-27.0M-15H3JK vs LP24-09-27.0M-15H3CE |
LP24-09-27.0M-15H3CB | Parallel - 3Rd Overtone Quartz Crystal, 27MHz Nom, ROHS COMPLIANT PACKAGE-2 | Pletronics Inc | LP24-09-27.0M-15H3JK vs LP24-09-27.0M-15H3CB |