Part Details for LP222M050E1P3 by Cornell Dubilier Electronics Inc
Overview of LP222M050E1P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Agriculture Technology
Price & Stock for LP222M050E1P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M1078
|
Newark | Aluminum Electrolytic Capacitor 2200Uf, 50V, 20%, Snap-In, Capacitance:2200µf, Voltage(Dc):50V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier LP222M050E1P3 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$2.6300 / $2.9500 | Buy Now |
DISTI #
338-4095-ND
|
DigiKey | CAP ALUM 2200UF 20% 50V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
941 In Stock |
|
$2.1031 / $5.3900 | Buy Now |
DISTI #
539-LP50V2200
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 50V2200uF SNAP RoHS: Compliant | 996 |
|
$2.3000 / $3.9500 | Buy Now |
DISTI #
70186341
|
RS | Capacitor, Aluminum Electrolytic, Cap 2200 uF, Tol 20%, 50 VDC, Snap-In | Cornell-Dubilier LP222M050E1P3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 186 |
|
$3.8500 / $4.3400 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 2200uF 50V 20% (30 X 25mm) Snap-In 10mm 0.15 Ohm 1429mA 1000h 105°C RoHS: Compliant |
750 In Stock 150 Factory Stock |
|
$2.0900 / $2.7400 | Buy Now |
DISTI #
59405156
|
Verical | Cap Aluminum Lytic 2200uF 50V 20% (30 X 25mm) Snap-In 10mm 0.15 Ohm 1429mA 1000h 105°C RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2104 | Americas - 750 |
|
$2.9120 / $3.5620 | Buy Now |
DISTI #
60255580
|
Verical | Cap Aluminum Lytic 2200uF 50V 20% (30 X 25mm) Snap-In 10mm 0.15 Ohm 1429mA 1000h 105°C RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 150 |
|
$3.4810 | Buy Now |
DISTI #
LP222M050E1P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 50V2200uF SNAP Min Qty: 1000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.1000 / $2.2300 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 2200uF 50V 20% (30 X 25mm) Snap-In 10mm 0.15 Ohm 1429mA 1000h 105°C RoHS: Compliant |
750 In Stock 150 Factory Stock |
|
$2.0900 / $2.7400 | Buy Now |
Part Details for LP222M050E1P3
LP222M050E1P3 CAD Models
LP222M050E1P3 Part Data Attributes
|
LP222M050E1P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LP222M050E1P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 150 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.2 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1429 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |