Part Details for LP222M050A5P3 by Cornell Dubilier Electronics Inc
Overview of LP222M050A5P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP222M050A5P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08C0042
|
Newark | Aluminum Electrolytic Capacitor 2200Uf, 50V, 20%, Snap, Capacitance:2200µf, Voltage(Dc):50V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier LP222M050A5P3 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 | Buy Now |
DISTI #
338-4274-ND
|
DigiKey | CAP ALUM 2200UF 20% 50V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1 In Stock |
|
$4.0300 | Buy Now |
DISTI #
598-LP222M050A5P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 2200uF 50V RoHS: Compliant | 0 |
|
$2.3000 / $2.3400 | Order Now |
|
Onlinecomponents.com | Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 50V 2200muF ±20% 0.866Dia 22.00mm RoHS: Compliant |
750 On Order |
|
$1.9900 / $4.3500 | Buy Now |
DISTI #
LP222M050A5P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 2200uF 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.0000 | Buy Now |
|
Master Electronics | Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 50V 2200muF ±20% 0.866Dia 22.00mm RoHS: Compliant |
750 On Order |
|
$1.9900 / $4.3500 | Buy Now |
Part Details for LP222M050A5P3
LP222M050A5P3 CAD Models
LP222M050A5P3 Part Data Attributes
|
LP222M050A5P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LP222M050A5P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 151 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.2 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1330 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LP222M050A5P3
This table gives cross-reference parts and alternative options found for LP222M050A5P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP222M050A5P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXG500LCN222MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | LP222M050A5P3 vs ELXG500LCN222MP35S |
B41505A6228M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | LP222M050A5P3 vs B41505A6228M007 |
B41505A6228M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | LP222M050A5P3 vs B41505A6228M007 |
EP228M1H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | Man Yue Technology Holdings Ltd | LP222M050A5P3 vs EP228M1H |
B41505A6228M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | LP222M050A5P3 vs B41505A6228M002 |
EHL222M50BA | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | LP222M050A5P3 vs EHL222M50BA |
ELXG500VSN222MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LP222M050A5P3 vs ELXG500VSN222MP35S |