Part Details for LP210031 by Eaton Corporation
Overview of LP210031 by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP210031
LP210031 CAD Models
LP210031 Part Data Attributes
|
LP210031
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
LP210031
Eaton Corporation
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 31 | |
Rated Current | 30 A | |
Rated Voltage | 150 V | |
Safety Approval | CSA; CE; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for LP210031
This table gives cross-reference parts and alternative options found for LP210031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP210031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP210231 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | LP210031 vs LP210231 |
LP204131 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | LP210031 vs LP204131 |
LP205231 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | LP210031 vs LP205231 |
LP206031 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | LP210031 vs LP206031 |
LP214031 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | LP210031 vs LP214031 |
LP210031 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | LP210031 vs LP210031 |
LP208431 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | LP210031 vs LP208431 |
LP209231 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | LP210031 vs LP209231 |
LP207431 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | LP210031 vs LP207431 |
LP208231 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | LP210031 vs LP208231 |