LP21-SR-13.0M-30G1EC
Pletronics Inc
Description: Series - Fundamental Quartz Crystal, 13MHz Nom, ROHS COMPLIANT PACKAGE-2

Overview of LP21-SR-13.0M-30G1EC by Pletronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
S3LP218L Coilcraft Inc Low Pass Filter
S3LP218 Coilcraft Inc Low Pass Filter, 2100MHz, EIA STD PACKAGE SIZE 1812, 3 PIN
S3LP218LB Coilcraft Inc Low Pass Filter, 2100MHz, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 3 PIN

CAD Models for LP21-SR-13.0M-30G1EC by Pletronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LP21-SR-13.0M-30G1EC by Pletronics Inc

LP21-SR-13.0M-30G1EC
Pletronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PLETRONICS INC
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.60.00.50
Additional Feature
AT-CUT CRYSTAL; BULK
Aging
5 PPM/YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
Drive Level
1000 µW
Frequency Stability
0.003%
Frequency Tolerance
30 ppm
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
13 MHz
Operating Temperature-Max
50 °C
Operating Temperature-Min
-10 °C
Physical Dimension
L10.8XB4.47XH2.1 (mm)/L0.425XB0.176XH0.083 (inch)
Series Resistance
60 Ω
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. LP21-SR-13.0M-30G1EC
    Pletronics Inc
    Series - Fundamental Quartz Crystal, 13MHz Nom, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for LP21-SR-13.0M-30G1EC

This table gives cross-reference parts and alternative options found for LP21-SR-13.0M-30G1EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP21-SR-13.0M-30G1EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP21-SR-13.0M-30G1KJ Series - Fundamental Quartz Crystal, 13MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP21-SR-13.0M-30G1EC vs LP21-SR-13.0M-30G1KJ
LP21-SR-13.0M-30G1CE Series - Fundamental Quartz Crystal, 13MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP21-SR-13.0M-30G1EC vs LP21-SR-13.0M-30G1CE
LP21-SR-13.0M-30G1JK Series - Fundamental Quartz Crystal, 13MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP21-SR-13.0M-30G1EC vs LP21-SR-13.0M-30G1JK
LP21-SR-13.0M-30G1EE Series - Fundamental Quartz Crystal, 13MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP21-SR-13.0M-30G1EC vs LP21-SR-13.0M-30G1EE
LP21-SR-13.0M-30G1JJ Series - Fundamental Quartz Crystal, 13MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP21-SR-13.0M-30G1EC vs LP21-SR-13.0M-30G1JJ
LP21-SR-13.0M-30G1CC Series - Fundamental Quartz Crystal, 13MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP21-SR-13.0M-30G1EC vs LP21-SR-13.0M-30G1CC
LP21-SR-13.0M-30G1GG Series - Fundamental Quartz Crystal, 13MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP21-SR-13.0M-30G1EC vs LP21-SR-13.0M-30G1GG
LP21-SR-13.0M-30G1EH Series - Fundamental Quartz Crystal, 13MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP21-SR-13.0M-30G1EC vs LP21-SR-13.0M-30G1EH
LP21-SR-13.0M-30G1LK Series - Fundamental Quartz Crystal, 13MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP21-SR-13.0M-30G1EC vs LP21-SR-13.0M-30G1LK
Part Number Description Manufacturer Compare
LP21-SR-13.0M-30G1CC Series - Fundamental Quartz Crystal, 13MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP21-SR-13.0M-30G1EC vs LP21-SR-13.0M-30G1CC
LP21-SR-13.0M-30G1KJ Series - Fundamental Quartz Crystal, 13MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP21-SR-13.0M-30G1EC vs LP21-SR-13.0M-30G1KJ
LP21-SR-13.0M-30G1JK Series - Fundamental Quartz Crystal, 13MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP21-SR-13.0M-30G1EC vs LP21-SR-13.0M-30G1JK
LP21-SR-13.0M-30G1GG Series - Fundamental Quartz Crystal, 13MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP21-SR-13.0M-30G1EC vs LP21-SR-13.0M-30G1GG
LP21-SR-13.0M-30G1LK Series - Fundamental Quartz Crystal, 13MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP21-SR-13.0M-30G1EC vs LP21-SR-13.0M-30G1LK
LP21-SR-13.0M-30G1JJ Series - Fundamental Quartz Crystal, 13MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP21-SR-13.0M-30G1EC vs LP21-SR-13.0M-30G1JJ
LP21-SR-13.0M-30G1EE Series - Fundamental Quartz Crystal, 13MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP21-SR-13.0M-30G1EC vs LP21-SR-13.0M-30G1EE
LP21-SR-13.0M-30G1CE Series - Fundamental Quartz Crystal, 13MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP21-SR-13.0M-30G1EC vs LP21-SR-13.0M-30G1CE
LP21-SR-13.0M-30G1EH Series - Fundamental Quartz Crystal, 13MHz Nom, ROHS COMPLIANT PACKAGE-2 Pletronics Inc LP21-SR-13.0M-30G1EC vs LP21-SR-13.0M-30G1EH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP21-SR-13.0M-30G1EC by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP21-SR-13.0M-30G1EC by Pletronics Inc

  • Please alert me when LP21-SR-13.0M-30G1EC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP21-SR-13.0M-30G1EC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP21-SR-13.0M-30G1EC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP21-SR-13.0M-30G1EC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP21-SR-13.0M-30G1EC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP21-SR-13.0M-30G1EC by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: