Part Details for LP204212 by Eaton Corporation
Overview of LP204212 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for LP204212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP204212
|
Avnet Americas | Conn Barrier Strip 12 POS 9.53mm Wire Wrap ST Thru-Hole 30A - Bulk (Alt: LP204212) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9776 / $6.6314 | Buy Now |
DISTI #
504-LP204212
|
Mouser Electronics | Barrier Terminal Blocks MAGNUM LP2 SERIES RoHS: Compliant | 0 |
|
$6.3700 / $9.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$6.3200 | Buy Now |
Part Details for LP204212
LP204212 CAD Models
LP204212 Part Data Attributes
|
LP204212
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
LP204212
Eaton Corporation
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 30 A | |
Rated Voltage | 150 V | |
Safety Approval | CSA; CE; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for LP204212
This table gives cross-reference parts and alternative options found for LP204212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP204212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP210312 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s), | Eaton Corporation | LP204212 vs LP210312 |
LP306112 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s), | Eaton Corporation | LP204212 vs LP306112 |
LP202212 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s), | Eaton Corporation | LP204212 vs LP202212 |
LP302112 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s), | Eaton Corporation | LP204212 vs LP302112 |