Part Details for LP20320207 by Eaton Corporation
Overview of LP20320207 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP20320207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP20320207
|
Avnet Americas | Conn Barrier Strip 2 POS 9.53mm Screw ST Panel Mount 30A - Bulk (Alt: LP20320207) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-LP20320207
|
Mouser Electronics | Barrier Terminal Blocks MAGNUM LP2 RoHS: Compliant | 0 |
|
$0.7420 / $1.2900 | Order Now |
Part Details for LP20320207
LP20320207 CAD Models
LP20320207 Part Data Attributes
|
LP20320207
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
LP20320207
Eaton Corporation
CONN BARRIER STRIP 2CIRC 0.375"
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: 94V-0; POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 30 A | |
Rated Voltage | 150 V | |
Safety Approval | CE;CSA;IEC;UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |