-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Off-(on), Momentary, 0.1A, 20VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T6132
|
Newark | Pb Sw, Spst, 0.1A, 20Vdc, Green, Solder, Product Range:Lp16 Series, Panel Cutout Diameter:-, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Square, Actuator/Cap Colour:Transparent Rohs Compliant: Yes |E-Switch LP16OA1ASTWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$7.3400 / $7.5900 | Buy Now |
DISTI #
EG4882-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.1A 20V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9958 / $9.3500 | Buy Now |
DISTI #
612-LP16OA1ASTWG
|
Mouser Electronics | Pushbutton Switches Ilum Pushbutton Switch-Long Life RoHS: Compliant | 0 |
|
$5.9900 / $6.2700 | Order Now |
DISTI #
74828581
|
RS | Pushbutton Switch, SPST, OFF-(ON), 100 mA, 20V DC, PC Pin, LP16 Series | E-Switch LP16OA1ASTWG RoHS: Compliant Min Qty: 672 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 672 Package Multiple: 84 Lead time: 11 Weeks | 0 |
|
$5.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP16OA1ASTWG
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LP16OA1ASTWG
E-Switch Inc
Pushbutton Switch, SPST, Off-(on), Momentary, 0.1A, 20VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.559 inch | |
Actuator Travel | 3.302 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 12.192 mm | |
Body Height | 17.2974 mm | |
Body Length or Diameter | 12.192 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@20VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.15 mΩ | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000000 Cycle(s) | |
Illumination | LED | |
Insulation Resistance | 10000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -5 °C | |
PCB Hole Count | 7 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.161 inch | |
Termination Type | SOLDER |