Part Details for LP12-392-GB182W by RCD Components Inc
Overview of LP12-392-GB182W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Agriculture Technology
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP128L | Coilcraft Inc | Low Pass Filter | |
S3LP128 | Coilcraft Inc | Low Pass Filter, 1200MHz, EIA STD PACKAGE SIZE 1812, 3 PIN | |
S3LP12 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Part Details for LP12-392-GB182W
LP12-392-GB182W CAD Models
LP12-392-GB182W Part Data Attributes
|
LP12-392-GB182W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
LP12-392-GB182W
RCD Components Inc
PTC Thermistor, 3900ohm, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 3900 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for LP12-392-GB182W
This table gives cross-reference parts and alternative options found for LP12-392-GB182W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP12-392-GB182W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP123900OHM2%1800PPMB | PTC Thermistor, 3900ohm, Through Hole Mount | RCD Components Inc | LP12-392-GB182W vs LP123900OHM2%1800PPMB |