Part Details for LP12-242-GT402W by RCD Components Inc
Overview of LP12-242-GT402W by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Agriculture Technology
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP128L | Coilcraft Inc | Low Pass Filter | |
S3LP128 | Coilcraft Inc | Low Pass Filter, 1200MHz, EIA STD PACKAGE SIZE 1812, 3 PIN | |
S3LP12 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Part Details for LP12-242-GT402W
LP12-242-GT402W CAD Models
LP12-242-GT402W Part Data Attributes
|
LP12-242-GT402W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
LP12-242-GT402W
RCD Components Inc
PTC Thermistor, 2400ohm, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2400 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |