Datasheets
LP1/8C100G402 by: KOA Speer Electronics Inc

PTC Thermistor, 10ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Part Details for LP1/8C100G402 by KOA Speer Electronics Inc

Overview of LP1/8C100G402 by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Smart Cities Energy and Power Systems Agriculture Technology

Part Details for LP1/8C100G402

LP1/8C100G402 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LP1/8C100G402 Part Data Attributes

LP1/8C100G402 KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
LP1/8C100G402 KOA Speer Electronics Inc PTC Thermistor, 10ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description ,
Reach Compliance Code compliant
JESD-609 Code e2
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Diameter 2.3 mm
Package Length 6.35 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 10 Ω
Resistor Type PTC THERMISTOR
Surface Mount NO
Technology THIN FILM
Terminal Finish TIN COPPER
Terminal Placement AXIAL
Terminal Shape WIRE
Thermistor Application TEMPERATURE SENSING
Tolerance 2%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP1/8C100G402 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP1/8C100G402 by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of LP1/8C100G402 would you like to use for your alert(s)?
  • Please alert me when LP1/8C100G402 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP1/8C100G402 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP1/8C100G402 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP1/8C100G402 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP1/8C100G402.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP1/8C100G402 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: