Part Details for LP-CC-2-8/10 by Eaton Bussmann
Overview of LP-CC-2-8/10 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP-CC-2-8/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4548
|
Newark | Low Peak Cc Time Delay |Eaton Bussmann LP-CC-2-8/10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.6200 / $66.7400 | Buy Now |
DISTI #
LP-CC-2-8/10-ND
|
DigiKey | FUSE CRTRDGE 2.8A 600VAC/300VDC Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.6450 | Buy Now |
DISTI #
71460794
|
RS | Fuse Class CC Slow Blow Cartridge Holder Mount Clip Term 600VAC 300VDC 2.8A | Bussmann by Eaton LP-CC-2-8/10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$60.1100 | RFQ |
DISTI #
000000000000559727
|
Sager | Industrial & Electrical Fuses 600V 2.8A Time Delay Low Peak Min Qty: 10 | 0 |
|
$43.6800 / $46.5900 | Buy Now |
Part Details for LP-CC-2-8/10
LP-CC-2-8/10 CAD Models
LP-CC-2-8/10 Part Data Attributes
|
LP-CC-2-8/10
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
LP-CC-2-8/10
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 2.8A, 600VAC, 300VDC, 200000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 200000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 2.8 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |